Diodes IncorporatedZVN4525E6TAMOSFETs
Trans MOSFET N-CH 250V 0.23A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±40 | |
| 1.8 | |
| -55 to 150 | |
| 0.23 | |
| 100 | |
| 0.5 | |
| 8500@10V | |
| 2.6@10V | |
| 2.6 | |
| 0.5 | |
| 0.2 | |
| 34 | |
| 72@25V | |
| 3.6@25V | |
| 0.8 | |
| 11 | |
| 1100 | |
| 3.5 | |
| 1.7 | |
| 11.4 | |
| 1.25 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 5600@10V|5900@4.5V|6400@2.4V | |
| 1.1 | |
| 1.44 | |
| 113 | |
| 2.5 | |
| 186 | |
| 0.97 | |
| 1.4 | |
| 40 | |
| 0.23 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Diodes Zetex's ZVN4525E6TA power MOSFET can provide a solution. Its maximum power dissipation is 1100 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

