Diodes IncorporatedZVP3310FTAMOSFETs
Trans MOSFET P-CH 100V 0.075A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 3.5 | |
| -55 to 150 | |
| 0.075 | |
| 20 | |
| 1 | |
| 20000@10V | |
| 5(Max)@25V | |
| 1.5 | |
| 15(Max) | |
| 330 | |
| 8(Max) | |
| 8(Max) | |
| 8(Max) | |
| 8(Max) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 20 | |
| 1.2 | |
| 5 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Increase the current or voltage in your circuit with this ZVP3310FTA power MOSFET from Diodes Zetex. Its maximum power dissipation is 330 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode. This device is made with dmos technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

