Diodes IncorporatedZVP4525E6TAMOSFETs
Trans MOSFET P-CH 250V 0.197A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 250 | |
| ±40 | |
| 0.197 | |
| 14000@10V | |
| 2.45@10V | |
| 2.45 | |
| 73@25V | |
| 1100 | |
| 7.85 | |
| 3.78 | |
| 17.5 | |
| 1.53 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.8(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the ZVP4525E6TA power MOSFET, developed by Diodes Zetex. Its maximum power dissipation is 1100 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

