SamtecZW-01-09-T-S-545-090Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 1 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 1 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 2.54 | |
| 2.54 | |
| 16.25 | |
| 2.28 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this board stacker ZW-01-09-T-S-545-090 connector from Samtec. This HDR connector's a single contact that is made out of phosphor bronze and plated with matte tin over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 2.54 mm long, 16.25 mm tall and 2.54 mm deep. ZW-01-09-T-S-545-090 is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

