SamtecZW-04-10-T-S-445-192Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 10.16 | |
| 2.54 | |
| 16.2 | |
| 4.87 | |
| Through Hole |
Mounting this board stacker ZW-04-10-T-S-445-192 header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. ZW-04-10-T-S-445-192 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 10.16 mm long, 16.2 mm tall and 2.54 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

