SamtecZW-09-09-T-D-413-120Steckverbinderleisten und Leiterplattenbuchsen

Conn Board Stacker HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's board stacker ZW-09-09-T-D-413-120 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. ZW-09-09-T-D-413-120 is housed in black polyester. This product is 22.86 mm long, 15.49 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

Auf Lager: 323 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.