SamtecZW-20-19-G-D-750-360Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 50.8 | |
| 5.08 | |
| 24.63 | |
| 9.14 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's board stacker ZW-20-19-G-D-750-360 header connector helps protect your equipment from accidental shortages. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. ZW-20-19-G-D-750-360 is housed in black polyester. This product is 50.8 mm long, 24.63 mm tall and 5.08 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

