TDK-Lambda AmericasZWQ1305225AC-DC-Spannungsversorgung
AC/DC Power Supply Quad-OUT 5V/12V/-12V/5V 19A/5A/5A/12A 170W 24-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|12|-12 | |
| 5|19|12 | |
| 170 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV|48mV | |
| 100mV|300mV | |
| 2.6 | |
| 47 to 63 | |
| 72(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV|150mV | |
| No | |
| -10 | |
| 70 | |
| 730 | |
| Befestigung | Screw |
| Verpackungshöhe | 35 mm |
| Verpackungsbreite | 106 mm |
| Verpackungslänge | 225 mm |
| Leiterplatte geändert | 24 |
| 24 |
Ensure your electronic devices operate by using this ZWQ1305225 AC to DC power supply from TDK-Lambda. It has a voltage of 5|12|-12|5 V and maximum output power of 170 W. This part's 4 outputs can handle a current up to 19|5|5|12 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

