TDK-Lambda AmericasZWQ805222/AAC-DC-Spannungsversorgung
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 10A/2.5A/2.5A/4A 104W 19-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Fixed | |
| 12|5|-12 | |
| 2.5|10|4 | |
| 104 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 48mV|20mV | |
| 300mV|100mV | |
| 1.6 | |
| 47 to 63 | |
| 72(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV|120mV | |
| No | |
| -10 | |
| 70 | |
| 550 | |
| Befestigung | Screw |
| Verpackungshöhe | 35 mm |
| Verpackungsbreite | 93.5 mm |
| Verpackungslänge | 210 mm |
| Leiterplatte geändert | 19 |
| 19 |
Ensure your electronic devices operate by using this ZWQ805222/A AC to DC power supply from TDK-Lambda. It has a voltage of 5|12|-12|12 V and maximum output power of 104 W. This part's 4 outputs can handle a current up to 10|2.5|2.5|4 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

