TDK-Lambda AmericasZWS100BAF-48AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 48V 2.1A 100.8W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 2.1 | |
| 100.8 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 192mV | |
| 240mV | |
| 1.3 | |
| 47 to 63 | |
| 90(Typ) | |
| No | |
| JST Connector | |
| JST Connector | |
| No | |
| 240mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 290 | |
| Befestigung | Screw |
| Verpackungshöhe | 33.02 mm |
| Verpackungsbreite | 61.98 mm |
| Verpackungslänge | 154.94 mm |
| Leiterplatte geändert | 18 |
| 18 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this ZWS100BAF-48 AC to DC power supply from TDK-Lambda. It has a voltage of 48 V. This part's single output can handle a current up to 2.1 A. This part has a temperature range of -10 °C to 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

