TDK-Lambda AmericasZWS150BAF-48AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 48V 3.2A 153.6W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 3.2 | |
| 153.6 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 192mV | |
| 240mV | |
| 1.9(Typ) | |
| 47 to 63 | |
| 91 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 240mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 390 | |
| Befestigung | Screw |
| Verpackungshöhe | 34 mm |
| Verpackungsbreite | 75 mm |
| Verpackungslänge | 160 mm |
| Leiterplatte geändert | 18 |
| 18 |
Ensure your electronic devices operate by using this ZWS150BAF-48 AC to DC power supply from TDK-Lambda. It has a voltage of 48 V. This part's single output can handle a current up to 3.2 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

