TDK-Lambda AmericasZWS15B-12AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 1.3A 15.6W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.3 | |
| 15.6 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 48mV | |
| 96mV | |
| 0.34 | |
| 47 to 63 | |
| 83(Typ) | |
| No | |
| JST Connector | |
| JST Connector | |
| No | |
| 150mV | |
| No | |
| -10 | |
| 70 | |
| 55 | |
| Befestigung | Chassis |
| Verpackungshöhe | 18 mm |
| Verpackungsbreite | 50 mm |
| Verpackungslänge | 87.5 mm |
| Leiterplatte geändert | 9 |
| 9 |
Ensure optimal performance of your electronic device with the use of this ZWS15B-12 AC to DC power supply from TDK-Lambda. It has a voltage of 12 V and maximum output power of 15.6 W. This part's single output can handle a current up to 1.3 A. This part has a minimum operating temperature of -10 °C and a maximum of 50 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

