TDK-Lambda AmericasZWS300BAF15AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 15V 20(Convection)A/22(Forced Air)A 300W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 20(Convection)|22(Forced Air) | |
| 300 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 60mV | |
| 120mV | |
| 3.7 | |
| 47 to 63 | |
| 89 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV | |
| No | |
| -10 | |
| 70 | |
| 540 | |
| Befestigung | Screw |
| Verpackungshöhe | 39 mm |
| Verpackungsbreite | 84 mm |
| Verpackungslänge | 180 mm |
This ZWS300BAF15 AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 15 V and maximum output power of 300 W. This part's single output can handle a current up to 20 A. This part has a temperature range of -10 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

