Diodes IncorporatedZXCL5213V28H5TALinear Regulators
LDO Regulator Pos 2.8V 0.15A 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.8 | |
| 0.15(Min) | |
| 2 | |
| 5.5 | |
| 0.28@100mA | |
| 0.1%/V | |
| 0.04%/mA | |
| 300 | |
| 450°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO ZXCL5213V28H5TA linear regulator from Diodes Zetex to control your voltage levels! Its typical dropout voltage at current is 0.14@100mA V. This device has a maximum power dissipation of 300 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. At a load regulation of 0.04%/mA and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.28@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

