Diodes IncorporatedZXGD3006E6TAGate- und Leistungstreibern

Driver 10A 1-OUT Non-Inv 6-Pin SOT-26 T/R

Manage power passing through your transistors and gates with the use of Diodes Zetex's ZXGD3006E6TA power driver. This device has a maximum power dissipation of 1100 mW. Its maximum power dissipation is 1100 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This gate driver has an operating temperature range of -55 °C to 150 °C. This device has a maximum of 40 V.

Import TariffMay apply to this part

Auf Lager: 249.979 Stück

Regional Inventory: 222.979

    Total0,28 €Price for 1

    222.979 auf Lager: morgen versandbereit

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,2764 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 979 Stück
      • Price: 0,2764 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 222.000 Stück
      • Price: 0,1826 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2520+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 27.000 Stück
      • Price: 0,1826 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.