Diodes IncorporatedZXGD3101N8TCGate- und Leistungstreibern
Driver 2.5A 1-OUT High Side/Low Side 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 305(Typ) | |
| 20(Typ) | |
| 525(Typ) | |
| 5 | |
| 15 | |
| 8(Typ) | |
| 2.5(Typ) | |
| 490 | |
| -40 | |
| 150 | |
| Thermal Protection | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.95(Max) |
| Verpackungslänge | 4.95(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 8 | |
| Leitungsform | Gull-wing |
Sleep easy by implementing this ZXGD3101N8TC power driver by Diodes Zetex. This device has a maximum propagation delay time of 525(typ) ns and a maximum power dissipation of 490 mW. Its maximum power dissipation is 490 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 5 V and a maximum of 15 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

