Diodes IncorporatedZXGD3105N8TCGate- und Leistungstreibern
Driver 15V 5A 1-OUT 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| MOSFET | |
| 1 | |
| 77(Typ) | |
| 26(Typ) | |
| 500 | |
| 118(Typ) | |
| 4.5 | |
| 25 | |
| 15 | |
| 5(Typ) | |
| 785 | |
| -40 | |
| 150 | |
| 70 | |
| 15 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 8 | |
| Leitungsform | Gull-wing |
Transistors are a crucial component but for high powered designs this ZXGD3105N8TC power driver by Diodes Zetex is a crucial component. This device has a maximum propagation delay time of 118(typ) ns and a maximum power dissipation of 785 mW. Its maximum power dissipation is 785 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4.5 V and a maximum of 25 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

