| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Quad | |
| Enhancement | |
| N | |
| 4 | |
| 60 | |
| ±20 | |
| 1.4 | |
| 300@10V | |
| 3.2@10V | |
| 3.2 | |
| 166@40V | |
| 1600 | |
| 2 | |
| 1.4 | |
| 4.9 | |
| 1.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.6 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SM |
| Lieferantenverpackung | SM |
| 8 | |
| Leitungsform | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The ZXMHN6A07T8TA power MOSFET from Diodes Zetex provides the solution. Its maximum power dissipation is 1600 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
