Diodes IncorporatedZXMP10A17E6TAMOSFETs
Trans MOSFET P-CH 100V 1.3A 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 1.3 | |
| 350@10V | |
| 7.1@6V|10.7@10V | |
| 10.7 | |
| 424@50V | |
| 1700 | |
| 7.2 | |
| 3.5 | |
| 13.4 | |
| 3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-26 |
| 6 | |
| Leitungsform | Gull-wing |
As an alternative to traditional transistors, the ZXMP10A17E6TA power MOSFET from Diodes Zetex can be used to both amplify and switch electronic signals. Its maximum power dissipation is 1700 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

