Diodes IncorporatedZXMP4A57E6QTAMOSFETs
Trans MOSFET P-CH 40V 2.9A Automotive AEC-Q101 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| ±20 | |
| 3 | |
| 2.9 | |
| 100 | |
| 0.5 | |
| 80@10V | |
| 7@4.5V|15.8@10V | |
| 15.8 | |
| 833@20V | |
| 1700 | |
| 21 | |
| 3.3 | |
| 47 | |
| 2.5 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-26 |
| 6 | |
| Leitungsform | Gull-wing |
Compared to traditional transistors, ZXMP4A57E6QTA power MOSFETs, developed by Diodes Zetex, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 1700 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

