Diodes IncorporatedZXMS6001N3TAStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 0V to 6V 3A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 1 | |
| 3 | |
| 0 | |
| 6 | |
| 1000 | |
| 1500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.7(Max) |
| Verpackungslänge | 6.7(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
By implementing this low side ZXMS6001N3TA power switch by Diodes Zetex into your circuit you are greatly reducing the risk for damaging it. This charge controller has single output. This device has a maximum power dissipation of 1500 mW. It features 1 Ohm switch on resistance. This charge controller has an input voltage of 0 to 6 V. Its maximum power dissipation is 1500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

