Diodes IncorporatedZXMS81045SPQ-13Leistungsschaltern
Power Switch Hi Side 1-OUT 34mOhm 8-Pin SO EP T/R Automotive AEC-Q100
Automotive-Compliant IntelliFET® High-Side Power Switch
The ZXMS81045SPQ is an automotive-compliant, single-channel, intelligent high-side switch (IntelliFET).
It features a vertical DMOS MOSFET with a typical RDS(ON) of 34mOhm at 25°C, driver and integrated protection that include:
- • Overvoltage protection, including load dump
- • Overtemperature protection with auto restart
- • Reverse polarity protection
- • Short-circuit protection
- • ESD protection
- • Loss of ground protection
- • Voltage-dependent current limiting
The onboard diagnostics detect fault conditions and self-protection events, including open-load in the OFF-state, over-load in the ON-state, and overtemperature shutdown.
The device includes a diagnostic current-sense output (IS) proportional to load current and a defined diagnostic fault signal in case of overload operation, overtemperature, short-circuit, or open-load conditions.
The ZXMS81045SPQ is available in the SO-8EP (Type E) package.
Key Features and Benefits
- • Overvoltage Protection, Including Load Dumpo Overvoltage Protection, Including Load Dump
Protects the device if the battery voltage exceeds the clamp voltage - • Overtemperature Protection with Auto-Restart
Thermal shutdown when TJ max is reached during overload condition - • Reverse Polarity Protection Using Minimal External Components
Protects the device should battery supply be accidentally reversed - • Voltage Dependent Current Limiting
Protects the device and the load from an overcurrent condition - • Loss of Ground Protection (Using External Components)
Protects the device and leaves the load OFF should the ground connection be lost - • Diagnostics Using Current Sense
Enables load current to be measured; overall application state to be monitored, and detection of open load conditions
Applications
- • High-side switching with diagnostic feedback for:
- • 12V grounded loads
- • Resistive, inductive, and capacitive loads
- • Suitable for high inrush current loads
- • Incandescent lamps (P27W/P21W), motors, etc
- • Compact low-power replacement for:
- • Relays, fuses, and discrete circuits

Featured Product
Diodes Incorporated Power Switches
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| High Side | |
| 1 | |
| 28 | |
| 8 to 18 | |
| 34 | |
| 1600 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO EP |
| 8 | |
| Leitungsform | Gull-wing |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

