Diodes IncorporatedZXMS81090SPQ-13Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -0.3V to 6V 3A 8-Pin SO EP T/R Automotive AEC-Q100
Automotive-Compliant IntelliFET® High-Side Power Switch
The ZXMS81090SPQ is a single-channel, high-side power switch in a SO-8EP (Type E) exposed heatsink package incorporating protective and diagnostic functions.
The device comprises a monolithic n-channel vertical power MOSFET with integrated temperature and current sensors with a charge-pumped gate supply and has a low quiescent current in OFF state.
The device is enabled by active high 3.3V and 5V logic-level drive to the inputs. The device includes a diagnostic current-sense output proportional to load current and a defined diagnostic fault signal in case of overload operation, overtemperature, short-circuit or open- load conditions.
Key Features and Benefits
- • Protection Functions
- • Reverse Battery Protection Using External Components
- • Voltage Dependent Current Limiting
- • Overtemperature Protection with Auto-Restart
- • Overvoltage Protection Including Load Dump
- • Stable Undervoltage Protection
- • ESD Protection
- • Loss of Ground Protection with External Components
- • Enhanced Short-Circuit Protection
- • Diagnostic Functions
- • Proportional Load Current-Sense Output
- • Linear Voltage Drop Regulation to Maintain Sense Accuracy Even at Very Low Load Currents
- • Enabled by Logic Input
- • Defined Temperature and Current Dependency
- • Open-Load Detection
- • Using Load Current-Sense in ON State
- • Using Output Voltage Detection in OFF State
- • Defined Fault Signal in Case of Overload Operation, Overtemperature, or Short-Circuit and Open-Load in OFF State
Applications
- • High-side switching with diagnostic feedback for:
- • 12V grounded loads
- • Resistive, inductive, and capacitive loads
- • Suitable for high inrush current loads
- • Incandescent lamps (P27W/P21W), motors, etc
- • Compact low-power replacement for:
- • Relays, fuses, and discrete circuits
Featured Product
Diodes Incorporated Power Switches
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 1 | |
| 3(Typ) | |
| -0.3 | |
| 6 | |
| 90 | |
| 1600 | |
| -40 | |
| 150 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO EP |
| 8 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

