Diodes IncorporatedZXMS82180S14PQ-13Strombegrenzungsschaltern

Current Limit SW 2-IN 2-OUT -0.3V to 6V 2A 14-Pin SO EP T/R Automotive AEC-Q100

Automotive-Compliant IntelliFET® High-Side Power Switch

The ZXMS82xxxS14PQ series of IntelliFETs ® consists of automotive-compliant, dual-channel, intelligent, high-side power switches designed to handle high inrush current loads while offering robust protection for both the device itself and the connected load.

This protection, from the integrated controller, extends to various potentially damaging events, such as overvoltage, overtemperature, short circuit, and electrostatic discharge.

These switches are particularly well-suited for driving automotive loads, encompassing inductive, capacitive, and resistive loads.

Each device features vertical DMOS MOSFETs with respective RDS(ON) (Typ. @25°C):

  • •  ZXMS82090S14PQ 75mΩ
  • •  ZXMS82120S14PQ 100mΩ
  • •  ZXMS82180S14PQ 150mΩ

The onboard diagnostics detect fault conditions and self-protection events, including open load, overload, and overtemperature shutdown.

Additional protection for reverse polarity and loss of ground is easily implemented with minimal additional components.

The ZXMS82xxxS14PQ series is available in the thermally efficient SO-14EP package with exposed underside heatsink.



Key Features and Benefits

The ZXMS82xxxS14PQ series of IntelliFETs provides a compact dual-channel solution to safely drive automotive loads.

  • •  Overvoltage Protection, Including Load Dump
    Protects the device if the battery voltage exceeds the clamp voltage
  • •  Overtemperature Protection with Auto-Restart
    Thermal shutdown when TJ max is reached during overload condition
  • •  Reverse Polarity Protection*
    Protects the device should battery supply be accidentally reversed
  • •  Voltage Dependent Current Limiting
    Protects the device and the load from an overcurrent condition
  • •  Loss of Ground Protection*
    Protects the device and leaves the load OFF should the ground connection be lost
  • •  Diagnostics Using Current Sense
    Enables measurement of load current, monitoring of overall application state, and detection of open load conditions

*using minimal external components



Applications

  • •  Resistive, inductive, and capacitive loads
  • •  Motors in automotive body control
  • •  Relay, fuse, and discrete circuit replacement
  • •  12V Automotive loads
  • •  LEDs
  • •  Bulbs
  • •  Actuators
  • •  Lighting systems




Featured Product

Diodes Incorporated Power Switches


No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 0,6458 €
    1. 3000+0,6458 €
    2. 6000+0,6394 €
    3. 9000+0,6330 €
    4. 12000+0,6266 €
    5. 15000+0,6204 €
    6. 24000+0,6142 €
    7. 30000+0,6081 €
    8. 60000+0,6019 €
    9. 120000+0,5959 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.