Explore Advanced Solutions for Diagnostic and Patient Therapy with Analog Devices
From life-sustaining therapy devices to advanced diagnostic systems, medical technology demands precision, safety, and efficiency. Analog Devices provides leading products and solutions to overcome challenges in critical care, chronic disease management, and diagnostics.
-
Wechseln zu:
- Manufacturers
- Selected Products
- Promotions
- Related articles
Drive innovation in medical therapy and diagnostic systems with Analog Devices' high-performance solutions—engineered for accuracy, reliability, and efficiency.
Our comprehensive portfolio supports sensing, signal conditioning, video data transfer, signal processing, motion control, power management, and isolation, enabling the development of advanced medical equipment such as infusion pumps, dialysis machines, endoscopic diagnostic systems, point-of-care diagnostics, and in vitro diagnostic instruments—each designed to meet the highest standards of precision, safety, and efficiency.

Explore trends transforming diagnostics, surgery and therapy. Learn how next-gen sensing, power and security tech is enabling smarter, safer and more efficient medical devices.

Explore cost-effective authentication methods for disposable medical devices that help ensure patient safety in single-use products.
Motion Control
From home care to intensive care, patients deserve the best in medical technology. Analog Devices' Trinamic™ solutions empower engineers to advance motion-controlled medical applications—enabling compact designs, cost-efficient solutions, vibration-free movement, high-precision, and powerful yet energy-efficient performance.
Integrated Sensing
Sensing technology plays a pivotal role in ensuring patient safety throughout for critical applications. Our extensive range of sensors and integrated precision sensing solutions ensures accurate detection of air bubbles, occlusions, temperature, and diagnostics.
Part # |
Description |
| MAX40109 | Precision Signal Conditioning AFE for Pressure Sensor Applications |
Video Data Transmission through GMSL
ADI connectivity solutions maximize visualization fidelity with high-bandwidth, low-power GMSL technology, enabling long-distance data transmission over a single cable. We provide connectivity, safety, and power solutions to collect, protect, and process data, improving image quality and reducing system complexity in medical imaging applications such as endoscopes and other minimally invasive visualization systems.
Part # |
Description |
| MAX96717 | CSI-2 to GMSL2 Serializer, Full-Duplex Communication Over a Single Wire |
| MAX96714 | Single GMSL2/GMSL1 to CSI-2 Deserializer, Single GMSL Input Can Support up to 8MP Imagers |
| MAX96724 | Quad Tunneling GMSL2/1 to CSI-2 Deserializer. Smallest 4-Input GMSL Deserializer Supports up to 8MP Imagers |
Power and Isolation
Analog Devices' digital isolation and power management solutions are designed to meet the demands of modern digital health systems. Our certified iCoupler™ digital isolators enhance patient safety by protecting people, assets, and data from high voltages and hazardous environments. Complementing this, our high-performance power management ICs and modules deliver exceptional power density, ultralow noise, and superior reliability—leveraging advanced design and packaging technologies to meet the most rigorous power requirements.
Part # |
Description |
| ADuM341E | 5.7 kV/3.0 kV rms Quad Digital Isolators (CMOS/SPI), IEC 60601-1 Edition 3.1, CSA 60601-1:14: Basic insulation (1 MOPP) 490Vrms, Reinforced insulation (2 MOPP) 237Vrms |
| ADuM6020 | Low Emission, 5 kV Isolated DC-to-DC Converters, Basic insulation (1 MOPP) 590Vrms, Reinforced insulation (2 MOPP) 50Vrms |
| ADuM4166 | 5.7kV rms Digital Isolator for Isolated USB 2.0 High Speed (Upstream Clock Input), Basic insulation (1 MOPP) 519Vrms, Reinforced insulation (2 MOPP) 50Vrms |
| MAX17320 | 2S-4S ModelGauge m5 EZ Fuel Gauge with Protector, Internal Self-Discharge Detection, and SHA-256 Authentication |
Signal Processing
Analog Devices' microcontrollers bring intelligence to the edge with AI capabilities and ultra-low power processing, optimizing performance for advanced applications.
Signal Conditioning
Amplifiers and ADCs from Analog Devices deliver both high performance and high value for diagnostic and patient therapy applications. ADI’s precision operational amplifiers provide ultra-low noise, high stability, and low power consumption, making them ideal for sensor interfaces in medical devices. Paired with ADI’s ADCs, these solutions enable seamless signal conversion with exceptional accuracy, supporting critical applications such as infusion pumps, dialysis machines, and patient monitoring and diagnostic systems.
Part # |
Description |
| ADA4351-2 | Compact, Dual-Channel, Precision, Programmable Gain Transimpedance Amplifier (PGTIA) with 2 external gain settings per channel |
| AD4190-4 | 24-Bit, 62.5kSPS, Multichannel, Low-Noise Precision Sigma-Delta ADC with On-chip bias voltage generator |
| AD4080 | 20-Bit, 40 MSPS, Differential SAR ADC |
| ADA4620-1 | 36 V, Precision, Low Noise, 16.5 MHz JFET Op Amp with Rail-to-Rail Output |
| LTC6373 | 36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 25pA Input Bias Current |
Optical Detection
Analog Devices provides a family of highly sensitive, low-noise products that drive optical transmitter devices along with receivers that amplify, reshape, and retime signals from a photodiode. Additionally, we provide discrete components tailored for optical signal chains, delivering precision and reliability for demanding applications.
Electrochemical Detection
Analog Devices’ integrated electrochemical front ends provide a versatile, software-configurable solution that supports a wide range of electrochemical techniques, enabling the development of flexible and future-ready platforms for evolving application needs. Additionally, our portfolio of highest performance amplifiers, ADCs, DACs, voltages references, and multiplexers provide ultimate design customizability.
Part # |
Description |
| AD5940/1 | High-Precision, Impedance & Electrochemical AFE; Amperometry, Voltammetry, and Electrochemical Impedance Spectroscopy (EIS), up to 200kHz with self-calibration |
Authentication
Authenticating consumables is essential to prevent reuse, misuse, and counterfeit reagents or cartridges. By verifying authenticity before use, devices can block unauthorized components and ensure system integrity. Analog Devices offers secure authentication solutions, including 1-Wire and NFC technology, which utilize unique IDs and cryptographic keys to ensure only genuine, approved consumables are recognized and accepted.
Vital Sign Monitoring
Analog Devices’ vital signs monitoring solutions are powered by a range of integrated and discrete sensor and signal-conditioning technology solutions for portable, wearable, and bedside monitoring systems.