Abracon EMI/RFI Electronics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Cut-Off Frequency - (MHz) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Resistance - (Ohm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Termination Style | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ACMP-4724-151-T
Common Mode Chokes Dual 150Ohm 100MHz 3.1A 0.038Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 150 | 100M | 3.1(Typ) | 0.038 | 5.8 | 5 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMP-1264-801-T
Common Mode Chokes Dual 800Ohm 100MHz 8A 0.008Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 800 | 100M | 8(Typ) | 0.008 | 13.1 | 11.3 | 6.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ALFT-03A-6
Common Mode Chokes Dual 10000uH 1kHz 0.7A 0.8Ohm DCR Thru-Hole Box
|
Von 1,52 € bis 1,5822 €
pro Stück
|
Abracon | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 10000u(Min) | 1k | 0.7 | 0.8 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||
ACMP-Q2012-900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 90 | 100M | 0.4 | 0.3 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMP-1566-701-T
Common Mode Chokes Dual 700Ohm 100MHz 10A 0.007Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 700 | 100M | 10(Typ) | 0.007 | 16.1 | 13.5 | 6.6 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACM-21U-900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.4Ohm DCR SMD T/R
|
Von 0,1366 € bis 0,1454 €
pro Stück
|
Abracon | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 90 | 100M | 0.28 | 0.4 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ACMS-1065-332-T
Common Mode Chokes Dual 3300uH 8.9kOhm 100kHz 0.65A 0.36Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 3300u | 0.13u | 8.9k(Max) | 100k | 0.65(Typ) | 0.36 | 10.3 | 9 | 6.5 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||
ACMP-Q7040-501-T
Common Mode Chokes Dual 500Ohm 100MHz 5A 0.01Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 500 | 100M | 5 | 0.01 | 7.5 | 6.5 | 3.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||
ACMS-Q3225C-110-T
Common Mode Chokes Dual 11uH 550Ohm 100kHz 0.4A 0.3Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Abracon | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 11u | 550@10MHz | 100k | 0.4 | 0.3 | 3.4 | 2.7 | 2.55 | Tape and Reel | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ALFT-04-7
Common Mode Chokes Dual 4500uH 1kHz 3.7A 0.02Ohm DCR Thru-Hole
|
|
Abracon | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 4500u | 1k | 3.7 | 0.02 | 2kVrms | 30.48 | 16.3 | 31.8 | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACM-21-261M-T
Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.4Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 260 | 100M | 0.3 | 0.4 | 125VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
ALFT-04-3
Common Mode Chokes Dual 500uH 1kHz 6A 0.007Ohm DCR Thru-Hole
|
Von 4,0387 € bis 5,5672 €
pro Stück
|
Abracon | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 500u | 1k | 6 | 0.007 | 2kVrms | 30.48 | 16.3 | 31.8 | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACM-21-221M-T
Common Mode Chokes Dual 220Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 220 | 100M | 0.33 | 0.35 | 125VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
ACMP-Q7040-301-T
Common Mode Chokes Dual 300Ohm 100MHz 5A 0.01Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,8533 € bis 0,8883 €
pro Stück
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 300 | 100M | 5 | 0.01 | 7.5 | 6.5 | 3.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||
ACMS-Q4526C-110-T
Common Mode Chokes Dual 11uH 100kHz 0.36A 0.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,3895 € bis 0,3975 €
pro Stück
|
Abracon | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 11u | 100k | 0.36 | 0.5 | 4.7 | 3.4 | 2.75 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMP-4724-122-T
Common Mode Chokes Dual 1.2kOhm 100MHz 2A 0.074Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1.2k | 100M | 2(Typ) | 0.074 | 5.8 | 5 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMS-1065-472-T
Common Mode Chokes Dual 4700uH 13kOhm 100kHz 0.35A 0.72Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 4700u | 0.27u | 13k(Max) | 100k | 0.35(Typ) | 0.72 | 10.3 | 9 | 6.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||
ACMP-7038-701-T
Common Mode Chokes Dual 700Ohm 100MHz 4A 0.015Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 700 | 100M | 4(Typ) | 0.015 | 8.1 | 6.5 | 3.8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMP-4528-801-T
Common Mode Chokes Dual 800Ohm 100MHz 1A 0.24Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 800 | 100M | 1 | 0.24 | 125VDC | 4.7 | 3.4 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
ACMP-7038-351-T
Common Mode Chokes Dual 350Ohm 100MHz 5A 0.01Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 350 | 100M | 5(Typ) | 0.01 | 8.1 | 6.5 | 3.8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMP-1566-601-T
Common Mode Chokes Dual 600Ohm 100MHz 10A 0.007Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 600 | 100M | 10(Typ) | 0.007 | 16.1 | 13.5 | 6.6 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ALFT-03A-13
Common Mode Chokes Dual 1000uH 1kHz 2.2A 0.4Ohm DCR Thru-Hole Box
|
Bestand
1.152
Von 0,6759 € bis 0,7019 €
pro Stück
|
Abracon | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 1000u(Min) | 1k | 2.2 | 0.4 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||
ACMP-Q2012-221-T
Common Mode Chokes Dual 220Ohm 100MHz 0.3A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 220 | 100M | 0.3 | 0.4 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMP-7038-141-T
Common Mode Chokes Dual 140Ohm 100MHz 9A 0.01Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 140 | 100M | 9(Typ) | 0.01 | 8.1 | 6.5 | 3.8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMP-9050-272-T
Common Mode Chokes Dual 2.7kOhm 100MHz 2.5A 0.065Ohm DCR SMD T/R
|
|
Abracon | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2.7k | 100M | 2.5(Typ) | 0.065 | 10.1 | 7.5 | 5 | Tape and Reel | No | No | No | No | EAR99 | No |