Abracon Ferrite
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Impedance - (Ohm) | Product Length - (mm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Product Diameter - (mm) | Maximum Product Length - (mm) | Case Size | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFBC-Q0402-151-T
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.1A 0.3Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 150 | 0.1 | 25% | 0.3 | 1.1 | 0402 | 0.6 | 0.6 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ACML-0201-601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 1.7Ohm DCR 0201 T/R
|
Von 0,0083 € bis 0,0104 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 600 | 0.2 | 25% | 1.7 | 0.65 | 0201 | 0.35 | 0.35 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
AFBC-Q0805-300-T
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.6A 0.1Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 30 | 0.6 | 25% | 0.1 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
AFBC-Q3211-601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 600 | 2 | 25% | 0.1 | 3.4 | 1206 | 1.8 | 1.3 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ACML-0402-800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.2A 0.35Ohm DCR 0402 T/R
|
Von 0,0133 € bis 0,018 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 80 | 0.2 | 25% | 0.35 | 1.15 | 0402 | 0.65 | 0.65 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
ACML-0603-310-T
Ferrite Beads Multi-Layer 31Ohm 25% 100MHz 0.6A 0.35Ohm DCR 0603 T/R
|
Von 0,0123 € bis 0,0133 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 31 | 0.6 | 25% | 0.35 | 1.75 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
ACML-0201-241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 1Ohm DCR 0201 T/R
|
Von 0,0118 € bis 0,015 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 240 | 0.2 | 25% | 1 | 0.65 | 0201 | 0.35 | 0.35 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
ACML-0201-600-T
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.2A 0.4Ohm DCR 0201 T/R
|
Von 0,0118 € bis 0,015 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 60 | 0.2 | 25% | 0.4 | 0.65 | 0201 | 0.35 | 0.35 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
AFBC-Q0402-471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.1A 0.65Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 470 | 0.1 | 25% | 0.65 | 1.1 | 0402 | 0.6 | 0.6 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
AFBC-Q0805-471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.7A 0.35Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 470 | 0.7 | 25% | 0.35 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ACML-0402-190-T
Ferrite Beads Multi-Layer 19Ohm 25% 100MHz 0.3A 0.1Ohm DCR 0402 T/R
|
Von 0,0133 € bis 0,018 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 19 | 0.3 | 25% | 0.1 | 1.15 | 0402 | 0.65 | 0.65 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
ACML-0603-060-T
Ferrite Beads Multi-Layer 6Ohm 25% 100MHz 2A 0.05Ohm DCR 0603 T/R
|
Von 0,0103 € bis 0,0114 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 6 | 2 | 25% | 0.05 | 1.75 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
AFBC-Q3211-500-T
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 3A 0.04Ohm DCR 1206 T/R Automotive AEC-Q200
|
Von 0,0373 € bis 0,0525 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 50 | 3 | 25% | 0.04 | 3.4 | 1206 | 1.8 | 1.3 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
AFBC-Q4532-131-T
Ferrite Beads Multi-Layer 130Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 130 | 3 | 25% | 0.04 | 4.7 | 1812 | 3.4 | 1.7 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ACML-0402-601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 1Ohm DCR 0402 T/R
|
Von 0,0133 € bis 0,018 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 600 | 0.1 | 25% | 1 | 1.15 | 0402 | 0.65 | 0.65 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
ACML-0603-600-T
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.6A 0.3Ohm DCR 0603 T/R
|
Von 0,0132 € bis 0,0165 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 60 | 0.6 | 25% | 0.3 | 1.75 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
AFBC-Q3211-501-T
Ferrite Beads Multi-Layer 500Ohm 25% 100MHz 3A 0.04Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 500 | 3 | 25% | 0.04 | 3.4 | 1206 | 1.8 | 1.3 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ACSB-03-T (0.5K/ REEL)
Ferrite Beads Chip 47Ohm 20% 100MHz 5A T/R
|
|
Abracon | Ferritperlen | Chip | 47 | 5 | 20% | 4.15 | 3.2 | 2.7 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||
AFBC-Q0805G-221-T
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 220 | 0.4 | 25% | 0.3 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
AFBC-Q3211-151-T
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 2A 0.1Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 150 | 2 | 25% | 0.1 | 3.4 | 1206 | 1.8 | 1.3 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
AFBC-Q0805-102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.45Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,0144 € bis 0,021 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 1K | 0.4 | 25% | 0.45 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ACML-0805H-600-T
Ferrite Beads Multi-Layer High Current 60Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R
|
Von 0,0379 € bis 0,0416 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer High Current | 60 | 3 | 25% | 0.05 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
AFBC-Q0805-170-T
Ferrite Beads Multi-Layer 17Ohm 25% 100MHz 0.6A 0.1Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 17 | 0.6 | 25% | 0.1 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
AFBC-Q3211-471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 0.2Ohm DCR 1206 T/R Automotive AEC-Q200
|
Von 0,0373 € bis 0,0525 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 470 | 1 | 25% | 0.2 | 3.4 | 1206 | 1.8 | 1.3 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ACML-1206-600-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.6A 0.3Ohm DCR 1206 T/R
|
Von 0,0606 € bis 0,0825 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 600 | 0.6 | 25% | 0.3 | 3.4 | 1206 | 1.8 | 1.1 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No |