Abracon Ferrite
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Impedance - (Ohm) | Product Length - (mm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Product Diameter - (mm) | Maximum Product Length - (mm) | Case Size | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ACML-1206-600-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.6A 0.3Ohm DCR 1206 T/R
|
Von 0,0606 € bis 0,0825 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 600 | 0.6 | 25% | 0.3 | 3.4 | 1206 | 1.8 | 1.1 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
AFBC-Q0805H-221-T
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 220 | 2 | 25% | 0.1 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
AFBC-Q0805-601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 600 | 0.5 | 25% | 0.4 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ACML-0603H-300-T
High Current Multilayer Ferrite Chip Bead
|
Bestand
4.000
Von 0,0251 € bis 0,0269 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer High Current | 25% | 1.75 | 0603 | 0.95 | 0.95 | 100M | EAR99 | No | ||||||||||||||||
AFBC-Q0805G-121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.6A 0.25Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 120 | 0.6 | 25% | 0.25 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ACML-0603-252-T
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 1.2Ohm DCR 0603 T/R
|
Von 0,0123 € bis 0,0133 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 2.5K | 0.2 | 25% | 1.2 | 1.75 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||
AFBC-Q3211-121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 0.1Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 120 | 2 | 25% | 0.1 | 3.4 | 1206 | 1.8 | 1.3 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ACML-0402-181-T
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.15A 0.5Ohm DCR 0402 T/R
|
Von 0,0133 € bis 0,018 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 180 | 0.15 | 25% | 0.5 | 1.15 | 0402 | 0.65 | 0.65 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
AFBC-Q3211-500-T
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 3A 0.04Ohm DCR 1206 T/R Automotive AEC-Q200
|
Von 0,0373 € bis 0,0525 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 50 | 3 | 25% | 0.04 | 3.4 | 1206 | 1.8 | 1.3 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
AFBC-Q0805-202-T
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.25A 0.6Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 2K | 0.25 | 25% | 0.6 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
AFBC-Q0805H-471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 0.2Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 470 | 1 | 25% | 0.2 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ACML-0805H-221-T
Ferrite Beads Multi-Layer High Current 220Ohm 25% 100MHz 2A 0.17Ohm DCR 0805 T/R
|
|
Abracon | Ferritperlen | Multi-Layer High Current | 220 | 2 | 25% | 0.17 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
ACML-0201-121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0201 T/R
|
Von 0,0104 € bis 0,0107 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 120 | 0.2 | 25% | 0.8 | 0.65 | 0201 | 0.35 | 0.35 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
AFBC-Q0402-601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.08A 0.8Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
Abracon | Ferritperlen | Multi-Layer | 600 | 0.08 | 25% | 0.8 | 1.1 | 0402 | 0.6 | 0.6 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ACML-0805H-301-T
Ferrite Beads Multi-Layer High Current 300Ohm 25% 100MHz 1.5A 0.2Ohm DCR 0805 T/R
|
|
Abracon | Ferritperlen | Multi-Layer High Current | 300 | 1.5 | 25% | 0.2 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
ACML-0402-501-T
Ferrite Beads Multi-Layer 500Ohm 25% 100MHz 0.1A 0.8Ohm DCR 0402 T/R
|
Bestand
53.333
0,0163 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 500 | 0.1 | 25% | 0.8 | 1.15 | 0402 | 0.65 | 0.65 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
ACML-0805-202-T
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.5A 0.5Ohm DCR 0805 T/R
|
Von 0,0147 € bis 0,0195 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer | 2K | 0.5 | 25% | 0.5 | 2.3 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
ACML-0603U-101A-T
Ferrite Beads Multi-Layer High Current 100Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R
|
|
Abracon | Ferritperlen | Multi-Layer High Current | 100 | 1 | 25% | 0.15 | 1.8 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
ACML-0603U-181-T
Ferrite Beads Multi-Layer High Current 180Ohm 25% 100MHz 2A 0.05Ohm DCR 0603 T/R
|
|
Abracon | Ferritperlen | Multi-Layer High Current | 180 | 2 | 25% | 0.05 | 1.8 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
ACML-0603U-601-T
Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R
|
Von 0,0172 € bis 0,024 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer High Current | 600 | 1 | 25% | 0.15 | 1.8 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
ACML-0603U-220-T
Ferrite Beads Multi-Layer High Current 22Ohm 25% 100MHz 6A 0.01Ohm DCR 0603 T/R
|
Von 0,0172 € bis 0,024 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer High Current | 22 | 6 | 25% | 0.01 | 1.8 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
ACML-0805-750
Ferrite Beads Multi-Layer 750Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0805
|
|
Abracon | Ferritperlen | Multi-Layer | 750 | 0.3 | 25% | 0.35 | 2.2 | 0805 | 1.45 | 1.05 | 100M | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
| ACML-0805U-600-T Ferrite Beads Multi-Layer High Current 60Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R |
|
Abracon | Ferritperlen | Multi-Layer High Current | 60 | 4 | 25% | 0.02 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | Unknown | Yes | Unknown | EAR99 | No | |||||||||
ACML-0603U-221-T
Ferrite Beads Multi-Layer High Current 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0603 T/R
|
Von 0,0172 € bis 0,024 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer High Current | 220 | 2 | 25% | 0.05 | 1.8 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
ACML-0603U-700-T
Ferrite Beads Multi-Layer High Current 70Ohm 25% 100MHz 4A 0.02Ohm DCR 0603 T/R
|
Von 0,0172 € bis 0,024 €
pro Stück
|
Abracon | Ferritperlen | Multi-Layer High Current | 70 | 4 | 25% | 0.02 | 1.8 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | No |