Abracon Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMDLA1004Q-220MT
Inductor Power Molded/Shielded Wirewound 22uH 20% 100KHz Metal 5A 0.066Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 22u | 20% | 5 | 6.2 | 100K | 0.066 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1004Q-101MT
Inductor Power Molded/Shielded Wirewound 100uH 20% 100KHz Metal 2A 0.31Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 100u | 20% | 2 | 2.7 | 100K | 0.31 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1004Q-4R7MT
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Metal 8.8A 0.019Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 4.7u | 20% | 8.8 | 15.2 | 100K | 0.019 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1004Q-680MT
Inductor Power Molded/Shielded Wirewound 68uH 20% 100KHz Metal 2.6A 0.21Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 68u | 20% | 2.6 | 3.2 | 100K | 0.21 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1004Q-5R6MT
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz Metal 8A 0.0228Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 5.6u | 20% | 8 | 14.1 | 100K | 0.0228 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1004Q-2R2MT
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz Metal 15A 0.0067Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 2.2u | 20% | 15 | 20 | 100K | 0.0067 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1004Q-6R8MT
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz Metal 7.8A 0.0245Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4568 € bis 0,5916 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 6.8u | 20% | 7.8 | 12.2 | 100K | 0.0245 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1004Q-1R5MT
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz Metal 17.5A 0.0042Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 1.5u | 20% | 17.5 | 26 | 100K | 0.0042 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1004Q-8R2MT
Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz Metal 7.6A 0.028Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 8.2u | 20% | 7.6 | 9.5 | 100K | 0.028 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1004Q-R22MT
Inductor Power Molded/Shielded Wirewound 0.22uH 20% 100KHz Metal 36A 0.00083Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.22u | 20% | 36 | 70 | 100K | 0.00083 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA3020Q-R22MT
Inductor Power Molded/Shielded Wirewound 0.22uH 20% 1MHz Metal 9A 0.01Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.22u | 20% | 9 | 12 | 1M | 0.01 | 2 | 3.6 | 3.4 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA3020Q-R68MT
SMD Power Shielded Inductor Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.68u | 20% | 1M | 2 | 3.6 | 3.4 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
AMDLA4010Q-2R2MT
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 1MHz Metal 2.4A 0.108Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 2.2u | 20% | 2.4 | 2.8 | 1M | 0.108 | 2 | 4.6 | 4.2 | 1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA4010Q-R33MT
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 1MHz Metal 10A 0.0145Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.33u | 20% | 10 | 14 | 1M | 0.0145 | 2 | 4.6 | 4.2 | 1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA4020Q-1R5MT
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz Carbonyl Powder 4.5A 0.042Ohm DCR 1616 T/R Automotive AEC-Q200
|
Von 0,247 € bis 0,3197 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 1.5u | 20% | 4.5 | 7 | 100K | 0.042 | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
AMPLA4020Q-3R3MT
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 3.5A 0.076Ohm DCR 1616 T/R Automotive AEC-Q200
|
Von 0,247 € bis 0,3197 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 3.3u | 20% | 3.5 | 4 | 100K | 0.076 | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA4020Q-R33MT
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 10A 0.0086Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.33u | 20% | 10 | 18 | 100K | 0.0086 | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA4012Q-R68MT
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 5A 0.037Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.68u | 20% | 5 | 6 | 100K | 0.037 | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA5030Q-1R2MT
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz Carbonyl Powder 6.5A 0.016Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 1.2u | 20% | 6.5 | 11 | 100K | 0.016 | 2 | 2220 | 6 | 5.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA7030Q-120MT
Inductor Power Molded/Shielded Wirewound 12uH 20% 100KHz Carbonyl Powder 3.3A 0.093Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 12u | 20% | 3.3 | 5.5 | 100K | 0.093 | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA7030Q-R13NT
Inductor Power Molded/Shielded Wirewound 0.13uH 30% 100KHz Carbonyl Powder 27.6A 0.0018Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.13u | 30% | 27.6 | 50 | 100K | 0.0018 | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA7030Q-6R8MT
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz Carbonyl Powder 4.5A 0.06Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 6.8u | 20% | 4.5 | 8 | 100K | 0.06 | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA7030Q-R10NT
Inductor Power Molded/Shielded Wirewound 0.1uH 30% 100KHz Carbonyl Powder 32.5A 0.0017Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.1u | 30% | 32.5 | 60 | 100K | 0.0017 | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1004Q-470MT
Inductor Power Molded/Shielded Wirewound 47uH 20% 100KHz Metal 3.5A 0.143Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4568 € bis 0,5916 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 47u | 20% | 3.5 | 4 | 100K | 0.143 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1004Q-330MT
Inductor Power Molded/Shielded Wirewound 33uH 20% 100KHz Metal 4.4A 0.091Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 33u | 20% | 4.4 | 5.5 | 100K | 0.091 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |