Abracon Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AIUR-15-470K
Inductor Power Unshielded Drum Core 47uH 10% 1KHz Ferrite 4.2A 0.044Ohm DCR RDL Box
|
Von 1,0549 € bis 1,0981 €
pro Stück
|
Abracon | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 47u | 10% | 4.2 | 4.2 | 1K | 0.044 | Radial | 2 | 18 | 25.5 | Box | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ALANS100X1-2F82KT
Telecom Transformer 2(1CT:1CT) 0.9Ohm/1.2Ohm Prim. DCR 0.9Ohm/0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | -10@100MHz | -0.8@0.1MHz to 100MHz | 0.9/1.2 | Gull Wing | 0.9/0.9 | 2500VDC | SMD | 16 | 12.8 | 5.65 | 9.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3J60ET
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 35 | 10@100MHz | 2@125MHz | 1.2 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJC1KT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
Von 2,1092 € bis 2,1126 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1 | Gull Wing | 1.5 | 1500Vrms | SMD | 24 | 19.81 | 3.13 | 19.76 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-DED2JT
Telecom Transformer 1CT:1CT 1.5Ohm/1Ohm Prim. DCR 1.5Ohm/1Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1.5/1 | Gull Wing | 1.5/1 | 1500Vrms | SMD | 12 | 12.7 | 2.15 | 9.52 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AIMC-0402HQ-3N9B-T
Inductor RF Multi-Layer 0.0039uH 0.1nH 250MHz 20Q-Factor Ceramic 0.7A 0.1Ohm DCR 0402 T/R
|
Von 0,0298 € bis 0,0437 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | Ceramic | 0.0039u | 0.1nH | 250M | 0.7 | 250M | 0.1 | 6000M | 2 | 0402 | 1.15 | 0.75 | 0.65 | Tape and Reel | 20 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
AIMC-0402HQ-4N7B-T
Inductor RF Multi-Layer 0.0047uH 0.1nH 250MHz 20Q-Factor Ceramic 0.6A 0.13Ohm DCR 0402 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | Ceramic | 0.0047u | 0.1nH | 250M | 0.6 | 250M | 0.13 | 6000M | 2 | 0402 | 1.15 | 0.75 | 0.65 | Tape and Reel | 20 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
AIMC-0402HQ-2N2B-T
Inductor RF Multi-Layer 0.0022uH 0.1nH 250MHz 20Q-Factor Ceramic 0.8A 0.07Ohm DCR 0402 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | Ceramic | 0.0022u | 0.1nH | 250M | 0.8 | 250M | 0.07 | 6000M | 2 | 0402 | 1.15 | 0.75 | 0.65 | Tape and Reel | 20 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ASPIAIG-QLR4020-2R2M-T
ASPIAIG-QLR4020-2R2M-T Abracon Inductor Surface Mount Power Shielded Wirewound 2.2uH 100KHz 8A 0.0235Ohm - Arrow.com
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2.2u | 20% | 8 | 4.8 | 100K | 0.0235 | 2 | 1616 | 4.3 | 4.3 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||
ASPIAIG-FLR4020-1R5M-T
ASPIAIG-FLR4020-1R5M-T Inductor Surface Mount Power Shielded Wirewound 1.5uH 100KHz 9.1A 0.0158Ohm - Arrow.com
|
Von 0,4764 € bis 0,4876 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 9.1 | 6.7 | 100K | 0.0158 | 2 | 1616 | 4.3 | 4.3 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||
ASPIAIG-F7030-R60M-T
Inductor Power Molded/Shielded Wirewound 0.6uH 20% 100KHz 23A 0.0032Ohm DCR T/R Automotive AEC-Q200
|
Bestand
3.000
0,8813 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.6u | 20% | 23 | 32 | 100K | 0.0032 | 2 | 8.05 | 7.8 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F7030-5R6M-T
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz 7.3A 0.0332Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 5.6u | 20% | 7.3 | 11.5 | 100K | 0.0332 | 2 | 8.05 | 7.8 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F1265-330M-T
Inductor Power Molded/Shielded Wirewound 33uH 20% 100KHz 8A 0.058Ohm DCR T/R Automotive AEC-Q200
|
Von 1,0845 € bis 1,2043 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 33u | 20% | 8 | 11 | 100K | 0.058 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
AIUR-16-182K
Inductor Power Unshielded Drum Core 1800uH 10% 10KHz Ferrite 0.12A 5.7Ohm DCR RDL Box
|
Von 0,419 € bis 0,4777 €
pro Stück
|
Abracon | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 1800u | 10% | 0.12 | 0.125 | 10K | 5.7 | Radial | 2 | 7 | 9.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AIUR-16-123K
Inductor Power Unshielded Drum Core 12000uH 10% 10KHz Ferrite 0.046A 31Ohm DCR RDL Box
|
Von 0,419 € bis 0,4777 €
pro Stück
|
Abracon | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 12000u | 10% | 0.046 | 0.047 | 10K | 31 | Radial | 2 | 7 | 9.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AIUR-15-471K
Inductor Power Unshielded Drum Core 470uH 10% 1KHz Ferrite 1.5A 0.33Ohm DCR RDL Box
|
Von 0,8161 € bis 0,9254 €
pro Stück
|
Abracon | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 470u | 10% | 1.5 | 1.5 | 1K | 0.33 | Radial | 2 | 18 | 25.5 | Box | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AIUR-06-332K
Inductor Power Unshielded Drum Core 3300uH 10% 10KHz Ferrite 0.48A 3.7Ohm DCR RDL
|
Von 0,4029 € bis 0,409 €
pro Stück
|
Abracon | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 3300u | 10% | 0.48 | 10K | 3.7 | Radial | 2 | 12.7 | 18 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
AIUR-06-121K
Inductor Power Unshielded Drum Core 120uH 10% 10KHz Ferrite 2.6A 0.127Ohm DCR RDL
|
Von 0,388 € bis 0,3919 €
pro Stück
|
Abracon | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 120u | 10% | 2.6 | 10K | 0.127 | Radial | 2 | 12.7 | 18 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
AIUR-02H-220K
Inductor Power Unshielded Drum Core 22uH 10% 2.52MHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL
|
Von 0,3166 € bis 0,3197 €
pro Stück
|
Abracon | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 22u | 10% | 2.4 | 2.52M | 0.07 | Radial | 11M | 2 | 8.5 | 12 | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AISC-0805-R015J-T
Inductor RF Wirewound 0.015uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ceramic | 0.015u | 5% | 500M | 0.6 | 250M | 0.17 | 2900M | 2 | 0805 | 2.29 | 1.73 | 1.55 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AISC-0805F-100J-T
Inductor RF Wirewound 10uH 5% 2.5MHz 10Q-Factor Ferrite 0.098A 4.7Ohm DCR 0805 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 10u | 5% | 2.5M | 0.098 | 2.5M | 4.7 | 30M | 2 | 0805 | 2.29 | 1.73 | 1.55 | Tape and Reel | 10 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AWCCA-50N50H16-C51-B
Wireless Charging Coil Receiver/Transmitter 12.5uH 10% 100KHz 0.08OhmDCR 80Q-Factor Through Hole
|
|
Abracon | Wireless Charging Coils | Receiver|Transmitter | 10 | 12.5u | 100K | 100K | 0.08(Typ) | 2 | 51 | 51 | 2.1 | Box | 80(Typ) | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
AIUR-06-100K
Inductor Power Unshielded Drum Core 10uH 10% 10KHz Ferrite 8.8A 0.031Ohm DCR RDL
|
Von 0,388 € bis 0,3919 €
pro Stück
|
Abracon | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 10u | 10% | 8.8 | 8.8 | 10K | 0.031 | Radial | 2 | 12.7 | 18 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AIUR-02H-471K
Inductor Power Unshielded Drum Core 470uH 10% 790KHz 30Q-Factor Ferrite 0.68A 0.77Ohm DCR RDL
|
|
Abracon | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 470u | 10% | 0.68 | 790K | 0.77 | Radial | 9M | 2 | 8.5 | 12 | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AIUR-15-102K
Inductor Power Unshielded Drum Core 1000uH 10% 1KHz Ferrite 1A 0.71Ohm DCR RDL Box
|
Von 1,0549 € bis 1,0981 €
pro Stück
|
Abracon | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 1000u | 10% | 1 | 1 | 1K | 0.71 | Radial | 2 | 18 | 25.5 | Box | Unknown | No | No | No | No | EAR99 | No |