Abracon Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMDLA3020Q-1R0MT
Inductor Power Molded/Shielded Wirewound 1uH 20% 1MHz Metal 5A 0.036Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 1u | 20% | 5 | 5.5 | 1M | 0.036 | 2 | 3.6 | 3.4 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA7030Q-R36MT
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz Metal 18A 0.0039Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.36u | 20% | 18 | 21 | 100K | 0.0039 | 2 | 7.4 | 6.8 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA1707Q-7R4MT
Inductor Power Molded/Shielded Wirewound 7.4uH 20% 100KHz Carbonyl Powder 18.5A 0.0097Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 7.4u | 20% | 18.5 | 34 | 100K | 0.0097 | 2 | 18 | 17.2 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA7030S-100MT
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz Carbonyl Powder 3.5A 0.085Ohm DCR T/R
|
Bestand
2.000
0,4559 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 10u | 20% | 3.5 | 6 | 100K | 0.085 | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AMPLA1004S-3R3MT
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 11A 0.0118Ohm DCR 4040 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 3.3u | 20% | 11 | 20 | 100K | 0.0118 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AMPLA1004S-3R9MT
Inductor Power Molded/Shielded Wirewound 3.9uH 20% 100KHz Carbonyl Powder 10.5A 0.0145Ohm DCR 4040 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 3.9u | 20% | 10.5 | 19 | 100K | 0.0145 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AMPLA7030S-1R8MT
Inductor Power Molded/Shielded Wirewound 1.8uH 20% 100KHz Carbonyl Powder 8.5A 0.017Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 1.8u | 20% | 8.5 | 16 | 100K | 0.017 | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AMPLA7030S-R16NT
Inductor Power Molded/Shielded Wirewound 0.16uH 30% 100KHz Carbonyl Powder 27A 0.0019Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.16u | 30% | 27 | 45 | 100K | 0.0019 | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AWCCA-RX350300-101
Wireless Charging Coil Receiver 25uH 10% 100KHz 0.17OhmDCR 85Q-Factor Through Hole
|
Bestand
1.200
Von 1,4021 € bis 1,5053 €
pro Stück
|
Abracon | Wireless Charging Coils | Receiver | 10 | 25u | 100K | 100K | 0.17 | 2 | 35.8 | 35.8 | 3 | Tray | 85(Typ) | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AWCCA-50N50H50-C02-B
Wireless Charging Coil Receiver/Transmitter 6.3uH 10% 100KHz 10.6A 0.019OhmDCR 75Q-Factor Through Hole
|
|
Abracon | Wireless Charging Coils | Receiver|Transmitter | 10 | 6.3u | 100K | 10.6(Typ) | 40 | 100K | 0.019(Typ) | 5.7M | 2 | 51 | 51 | 5.5 | Box | 75(Typ) | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AWCCA-48R32H11-C01-B
Wireless Charging Coil Receiver 10.5uH 10% 100KHz 2.6A 0.16OhmDCR 23Q-Factor Through Hole
|
|
Abracon | Wireless Charging Coils | Receiver | 10 | 10.5u | 100K | 2.6 | 15 | 100K | 0.16(Typ) | 11M | 2 | 48.5 | 32.5 | 1.5 | Box | 23 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AWCCA-15N15H06-C01-B
Wireless Charging Coil Receiver/Transmitter 14.9uH 10% 100KHz 1OhmDCR 8.5Q-Factor Through Hole
|
|
Abracon | Wireless Charging Coils | Receiver|Transmitter | 10 | 14.9u | 100K | 100K | 1(Typ) | 2 | 15.5 | 0.7 | Box | 8.5(Typ) | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
ATCA-08-471M-H
Inductor Power Unshielded Toroid 470uH 20% Powdered Iron 7A 0.064Ohm DCR RDL Tray
|
Bestand
177
Von 3,9912 € bis 4,1374 €
pro Stück
|
Abracon | Induktor verbleit | Power | Toroid | Unshielded | Powdered Iron | 470u | 20% | 7 | 0.064 | Radial | 2 | 42.5 | 21.5 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
ATCA-03-111M-V
Inductor Power Unshielded Toroid 110uH 20% Powdered Iron 4A 0.042Ohm DCR RDL Tray
|
Von 2,5435 € bis 2,756 €
pro Stück
|
Abracon | Induktor verbleit | Power | Toroid | Unshielded | Powdered Iron | 110u | 20% | 4 | 0.042 | Radial | 2 | 24 | 11.5 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
ASPIAIG-S8050-6R8M-T
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 4.2A 0.029Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Von 0,1609 € bis 0,1924 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 6.8u | 20% | 4.2(Typ) | 6.1(Typ) | 100K | 0.029 | 19M | 2 | 3131 | 8.3 | 8.3 | 5.3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||
ASPIAIG-S8050-330M-T
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2A 0.122Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Von 0,1647 € bis 0,2064 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 33u | 20% | 2(Typ) | 3(Typ) | 100K | 0.122 | 7.6M | 2 | 3131 | 8.3 | 8.3 | 5.3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||
ASPIAIG-S8050-221M-T
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.75A 0.708Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Von 0,1863 € bis 0,2597 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 220u | 20% | 0.75(Typ) | 1.1(Typ) | 100K | 0.708 | 2.9M | 2 | 3131 | 8.3 | 8.3 | 5.3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||
ASPIAIG-S6055-8R2M-T
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 3.4A 0.049Ohm DCR 2424 T/R Automotive AEC-Q200
|
Von 0,1178 € bis 0,1373 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 8.2u | 20% | 3.4(Typ) | 4.3(Typ) | 100K | 0.049 | 21M | SMD | 2 | 2424 | 6.2 | 6.2 | 5.7 | 6 | 5.5 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
ASPIAIG-S8050-101M-T
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.25A 0.326Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Bestand
14.400
Von 0,3355 € bis 0,4817 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 100u | 20% | 1.25(Typ) | 1.6(Typ) | 100K | 0.326 | 4.4M | 2 | 3131 | 8.3 | 8.3 | 5.3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||
ASPIAIG-S8050-150M-T
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.7A 0.061Ohm DCR 3131 Automotive AEC-Q200 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 15u | 20% | 2.7(Typ) | 4.5(Typ) | 100K | 0.061 | 13M | 2 | 3131 | 8.3 | 8.3 | 5.3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||
ASPIAIG-S6055-6R8M-T
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 4.1A 0.034Ohm DCR 2424 T/R Automotive AEC-Q200
|
Von 0,1552 € bis 0,1592 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 6.8u | 20% | 4.1(Typ) | 4.3(Typ) | 100K | 0.034 | 20M | SMD | 2 | 2424 | 6.2 | 6.2 | 5.7 | 6 | 5.5 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
ASPIAIG-S6055-221M-T
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.7A 1.036Ohm DCR 2424 T/R Automotive AEC-Q200
|
Von 0,1178 € bis 0,1373 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 220u | 20% | 0.7(Typ) | 0.7(Typ) | 100K | 1.036 | 3.5M | SMD | 2 | 2424 | 6.2 | 6.2 | 5.7 | 6 | 5.5 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
ASPIAIG-S6055-151M-T
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.9A 0.686Ohm DCR 2424 T/R Automotive AEC-Q200
|
Bestand
1.600
Von 0,4215 € bis 0,4387 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 150u | 20% | 0.9(Typ) | 0.9(Typ) | 100K | 0.686 | 4.2M | SMD | 2 | 2424 | 6.2 | 6.2 | 5.7 | 6 | 5.5 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
ASPIAIG-S6055-150M-T
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.75A 0.074Ohm DCR 2424 T/R Automotive AEC-Q200
|
Von 0,1178 € bis 0,1373 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 15u | 20% | 2.75(Typ) | 3.3(Typ) | 100K | 0.074 | 12M | SMD | 2 | 2424 | 6.2 | 6.2 | 5.7 | 6 | 5.5 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
AIUR-16-152K
Inductor Power Unshielded Drum Core 1500uH 10% 10KHz Ferrite 0.15A 3.5Ohm DCR RDL Box
|
Von 0,3847 € bis 0,4212 €
pro Stück
|
Abracon | Induktor verbleit | Power | Drum Core | Unshielded | Ferrite | 1500u | 10% | 0.15 | 0.135 | 10K | 3.5 | Radial | 2 | 7 | 9.5 | Box | No | No | No | No | No | EAR99 | No |