Abracon Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPLA7050Q-R60MT
Inductor Power Molded/Shielded Wirewound 0.6uH 20% 100KHz Carbonyl Powder 19A 0.0043Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.6u | 20% | 19 | 25 | 100K | 0.0043 | 2 | 7.6 | 6.9 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA7030Q-1R5MT
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz Carbonyl Powder 9A 0.015Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 1.5u | 20% | 9 | 18 | 100K | 0.015 | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA7030Q-220MT
Inductor Power Molded/Shielded Wirewound 22uH 20% 100KHz Carbonyl Powder 2A 0.19Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 22u | 20% | 2 | 3.5 | 100K | 0.19 | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA7012Q-R68MT
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 7A 0.019Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.68u | 20% | 7 | 9 | 100K | 0.019 | 2 | 7.3 | 6.9 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA5030Q-5R6MT
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz Carbonyl Powder 4.25A 0.063Ohm DCR 2220 T/R Automotive AEC-Q200
|
Von 0,2407 € bis 0,3111 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 5.6u | 20% | 4.25 | 4.5 | 100K | 0.063 | 2 | 2220 | 6 | 5.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA5030Q-150MT
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz Carbonyl Powder 2.1A 0.19Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 15u | 20% | 2.1 | 2.6 | 100K | 0.19 | 2 | 2220 | 6 | 5.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA4020Q-5R6MT
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz Carbonyl Powder 2.2A 0.125Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 5.6u | 20% | 2.2 | 3 | 100K | 0.125 | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA4020Q-1R2MT
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz Carbonyl Powder 4.8A 0.03Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 1.2u | 20% | 4.8 | 7.8 | 100K | 0.03 | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA4012Q-R10NT
Inductor Power Molded/Shielded Wirewound 0.1uH 30% 100KHz Carbonyl Powder 11.5A 0.0055Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.1u | 30% | 11.5 | 25 | 100K | 0.0055 | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA4020Q-150MT
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz Carbonyl Powder 1.5A 0.374Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 15u | 20% | 1.5 | 1.9 | 100K | 0.374 | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA4012Q-R33MT
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 7A 0.016Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.33u | 20% | 7 | 11 | 100K | 0.016 | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA4012Q-R22MT
Inductor Power Molded/Shielded Wirewound 0.22uH 20% 100KHz Carbonyl Powder 8.5A 0.008Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.22u | 20% | 8.5 | 20 | 100K | 0.008 | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA4012Q-1R5MT
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz Carbonyl Powder 3A 0.0633Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 1.5u | 20% | 3 | 4 | 100K | 0.0633 | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA1707Q-6R8MT
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz Carbonyl Powder 19A 0.0092Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 6.8u | 20% | 19 | 39 | 100K | 0.0092 | 2 | 18 | 17.2 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA1707Q-R45MT
Inductor Power Molded/Shielded Wirewound 0.45uH 20% 100KHz Carbonyl Powder 62A 0.00096Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.45u | 20% | 62 | 125 | 100K | 0.00096 | 2 | 18 | 17.2 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA1707Q-560MT
Inductor Power Molded/Shielded Wirewound 56uH 20% 100KHz Carbonyl Powder 7.8A 0.062Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 56u | 20% | 7.8 | 15 | 100K | 0.062 | 2 | 18 | 17.2 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA1707Q-5R6MT
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz Carbonyl Powder 21A 0.00705Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 5.6u | 20% | 21 | 45 | 100K | 0.00705 | 2 | 18 | 17.2 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA1707Q-1R8MT
Inductor Power Molded/Shielded Wirewound 1.8uH 20% 100KHz Carbonyl Powder 45A 0.0025Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 1.8u | 20% | 45 | 63 | 100K | 0.0025 | 2 | 18 | 17.2 | 7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA4530Q-R10NT
Inductor Power Molded/Shielded Wirewound 0.1uH 30% 100KHz Metal 32A 0.0021Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.1u | 30% | 32 | 32 | 100K | 0.0021 | 2 | 5.2 | 4.9 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA4010Q-R47MT
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 1MHz Metal 8.5A 0.0185Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.47u | 20% | 8.5 | 11 | 1M | 0.0185 | 2 | 4.6 | 4.2 | 1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA3020Q-2R2MT
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 1MHz Metal 2.9A 0.069Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 2.2u | 20% | 2.9 | 4 | 1M | 0.069 | 2 | 3.6 | 3.4 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA3010Q-R47MT
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 1MHz Metal 6A 0.018Ohm DCR 1212 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.47u | 20% | 6 | 7 | 1M | 0.018 | 2 | 1212 | 3.6 | 3.2 | 1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMDLA1306Q-R47MT
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz Metal 35A 0.00102Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.47u | 20% | 35 | 58 | 100K | 0.00102 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1306Q-1R2MT
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz Metal 27A 0.0022Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 1.2u | 20% | 27 | 33 | 100K | 0.0022 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA7030Q-100MT
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz Carbonyl Powder 3.5A 0.085Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 10u | 20% | 3.5 | 6 | 100K | 0.085 | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |