Abracon Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance - (uH) | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Quality Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ASPI-0403H-4R7M-T
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 1.7A 0.094Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 4.7u | 20% | 1.7 | 1.7 | 100K | 2 | 0.094 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ASPI-0410FS-1R0N-T
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.8A 0.1Ohm DCR 1515 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Ferrite | 30% | 1.8 | 1.8 | 100K | 2 | 0.1 | 1515 | 4.2 | 4.2 | 1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ASPI-0410FS-4R7M-T
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.9A 0.21Ohm DCR 1515 T/R
|
Bestand
5.000
0,1704 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Ferrite | 20% | 0.9 | 0.9 | 100K | 2 | 0.21 | 1515 | 4.2 | 4.2 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ASPI-0425-151M-T3
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.22A 1.6Ohm DCR 1515 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 150u | 20% | 0.22 | 0.22 | 100K | 2 | 1.6 | 1515 | 4.2 | 4.2 | 2.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ASPI-0840-470M-T
Inductor Power Molded/Shielded Wirewound 47uH 20% 100KHz Ferrite 1.75A 0.195Ohm DCR 3131 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 47u | Ferrite | 20% | 1.75 | 1.75 | 100K | 2 | 0.195(Typ) | 3131 | 8.3 | 8.3 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ASPI-0840-221M-T
Inductor Power Molded/Shielded Wirewound 220uH 20% 100KHz Ferrite 0.8A 0.6Ohm DCR 3131 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 220u | Ferrite | 20% | 0.8 | 0.85 | 100K | 2 | 0.6(Typ) | 3131 | 8.3 | 8.3 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ASPI-3012S-1R0M-T
Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.04Ohm DCR 1212 T/R
|
Von 0,2171 € bis 0,2538 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Ferrite | 20% | 2.2(Typ) | 1.87 | 100K | 120M | 2 | 0.04(Typ) | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ASPI-7318-R10N-T
Inductor Power Shielded Wirewound 0.1uH 30% 200KHz 32.5A 0.0017Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.1u | 30% | 32.5(Typ) | 60(Typ) | 200K | 2 | 0.0017 | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ASPI-0503H-120M-T
Inductor Power Unshielded Wirewound 12uH 20% 100KHz 1.75A 0.13Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 12u | 20% | 1.75 | 1.75 | 100K | 2 | 0.13 | 6.1 | 5.5 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ASPI-0804T-4R7M-T
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 0.018Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 4.7u | 20% | 4.8 | 5.5 | 100K | 2 | 0.018 | 13.5 | 9.5 | 5.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| ASPI-1207S-471M-T Inductor Power Shielded Wirewound 470uH 20% 1KHz 0.79A 0.98Ohm DCR T/R |
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 470u | 20% | 0.79 | 1K | 2 | 0.98 | 12.3 | 12.3 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
ASPI-0425-1R0N-T3
Inductor Power Shielded Wirewound 1uH 30% 100KHz 3A 0.012Ohm DCR 1515 T/R
|
Bestand
1.999
Von 0,1678 € bis 0,1713 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | 30% | 3 | 3 | 100K | 2 | 0.012 | 1515 | 4.2 | 4.2 | 2.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ASPI-0804T-100M-T
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 3.9A 0.038Ohm DCR T/R
|
Von 0,7402 € bis 0,7787 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 10u | 20% | 3.9 | 3.9 | 100K | 2 | 0.038 | 13.5 | 9.5 | 5.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ASPI-104S-221M-T
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.7A 0.756Ohm DCR T/R
|
Von 0,3093 € bis 0,3717 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 220u | Ferrite | 20% | 0.7 | 0.92 | 100K | 2 | 0.756 | 10.3 | 10.4 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ATCA-04-820M-H
Inductor Power Unshielded Toroid 82uH 20% Powdered Iron 3A 0.042Ohm DCR RDL Tray
|
Von 1,2296 € bis 1,279 €
pro Stück
|
Abracon | Induktor verbleit | Power | Toroid | Unshielded | 82u | Powdered Iron | 20% | 3 | 2 | 0.042 | Radial | 27 | 13.5 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
ATCA-06-820M-H
Inductor Power Unshielded Toroid 82uH 20% Powdered Iron 5A 0.033Ohm DCR RDL Tray
|
Von 4,1424 € bis 4,5349 €
pro Stück
|
Abracon | Induktor verbleit | Power | Toroid | Unshielded | 82u | Powdered Iron | 20% | 5 | 2 | 0.033 | Radial | 32 | 16 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
ATCA-07-851M-V
Inductor Power Unshielded Toroid 850uH 20% Powdered Iron 2A 0.211Ohm DCR RDL Tray
|
|
Abracon | Induktor verbleit | Power | Toroid | Unshielded | 850u | Powdered Iron | 20% | 2 | 2 | 0.211 | Radial | 36 | 19.5 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
ASPI-0804T-221M-T
Inductor Power Unshielded Wirewound 220uH 20% 100KHz 0.82A 0.61Ohm DCR T/R
|
Von 0,7402 € bis 0,7787 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 220u | 20% | 0.82 | 0.82 | 100K | 2 | 0.61 | 13.5 | 9.5 | 5.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ASPI-0804T-471M-T
Inductor Power Unshielded Wirewound 470uH 20% 100KHz 0.52A 1.27Ohm DCR T/R
|
Von 0,7402 € bis 0,7787 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 470u | 20% | 0.52 | 0.52 | 100K | 2 | 1.27 | 13.5 | 9.5 | 5.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS100X1-1E02DT
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 10@100MHz | 0.8@0.1MHz to 100MHz | 12 | 0.9 | 1.2 | Gull Wing | 2500VDC | SMD | 14.81 | 5 | 14.73 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS100X1-1E02ET
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 10@100MHz | 0.8@0.1MHz to 100MHz | 12 | 0.9 | 1.2 | Gull Wing | 2500VDC | SMD | 14.81 | 5 | 14.73 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS100X1-1E02JT
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 10@100MHz | 0.8@0.1MHz to 100MHz | 12 | 0.9 | 1.2 | Gull Wing | 2500VDC | SMD | 14.81 | 5 | 14.73 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS100X1-1E02LT
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 10@100MHz | 0.8@0.1MHz to 100MHz | 12 | 0.9 | 1.2 | Gull Wing | 2500VDC | SMD | 14.81 | 5 | 14.73 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS100X1-1E30ET
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
Bestand
400
0,7574 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 10@100MHz | 0.8@0.1MHz to 100MHz | 12 | 0.9 | 1.2 | Gull Wing | 2500VDC | SMD | 14.81 | 5 | 14.73 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS100X1-1E30JT
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 10@100MHz | 0.8@0.1MHz to 100MHz | 12 | 0.9 | 1.2 | Gull Wing | 2500VDC | SMD | 14.81 | 5 | 14.73 | Tape and Reel | No | No | No | No | EAR99 | No |