Abracon Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALANL10001-FJ62ET
Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1.5 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 19.81 | 3.13 | 19.76 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJ62DT
Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1.5 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 19.81 | 3.13 | 19.76 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJ12KT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1 | Gull Wing | 1.5 | 1500Vrms | SMD | 24 | 19.81 | 3.13 | 19.76 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJ12DT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1 | Gull Wing | 1.5 | 1500Vrms | SMD | 24 | 19.81 | 3.13 | 19.76 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJ12JT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1 | Gull Wing | 1.5 | 1500Vrms | SMD | 24 | 19.81 | 3.13 | 19.76 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJ11KT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1 | Gull Wing | 1.5 | 1500Vrms | SMD | 24 | 19.81 | 3.13 | 19.76 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJ11ET
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1 | Gull Wing | 1.5 | 1500Vrms | SMD | 24 | 19.81 | 3.13 | 19.76 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJ11JT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1 | Gull Wing | 1.5 | 1500Vrms | SMD | 24 | 19.81 | 3.13 | 19.76 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN310001-3J61KT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 30 | 10@100MHz | 1.9@125MHz | 1.2 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||||||||||||
ALAN310001-3J61JT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 30 | 10@100MHz | 1.9@125MHz | 1.2 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJ11DT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1 | Gull Wing | 1.5 | 1500Vrms | SMD | 24 | 19.81 | 3.13 | 19.76 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN310001-3J61ET
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 30 | 10@100MHz | 1.9@125MHz | 1.2 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||||||||||||
ALAN210001-3JC0JT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 35 | 10@100MHz | 2@125MHz | 1 | Gull Wing | 1.2 | 1500Vrms | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3JC0ET
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 35 | 10@100MHz | 2@125MHz | 1 | Gull Wing | 1.2 | 1500Vrms | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3J61ET
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 35 | 10@100MHz | 2@125MHz | 1.2 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3JC0KT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 35 | 10@100MHz | 2@125MHz | 1 | Gull Wing | 1.2 | 1500Vrms | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3J61DT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
Bestand
400
1,7977 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 35 | 10@100MHz | 2@125MHz | 1.2 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3J60ET
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 35 | 10@100MHz | 2@125MHz | 1.2 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3J41ET
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 35 | 10@100MHz | 2@125MHz | 1 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN1100X1-2F30LT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 30 | 12@60MHz to 80MHz | 1.2@1MHz to 100MHz | 1 | Gull Wing | 1.2 | 1500Vrms | SMD | 16 | 12.8 | 5.65 | 9.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN1100X1-2F30DT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Bestand
700
1,6257 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 30 | 12@60MHz to 80MHz | 1.2@1MHz to 100MHz | 1 | Gull Wing | 1.2 | 1500Vrms | SMD | 16 | 12.8 | 5.65 | 9.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN1100X1-2F30ET
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 30 | 12@60MHz to 80MHz | 1.2@1MHz to 100MHz | 1 | Gull Wing | 1.2 | 1500Vrms | SMD | 16 | 12.8 | 5.65 | 9.45 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||||||||||||
ALAN1100X1-2F00LT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 30 | 12@60MHz to 80MHz | 1.2@1MHz to 100MHz | 1.2 | Gull Wing | 1 | 1500Vrms | SMD | 16 | 12.8 | 5.65 | 9.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN1100X1-2F00JT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 30 | 12@60MHz to 80MHz | 1.2@1MHz to 100MHz | 1.2 | Gull Wing | 1 | 1500Vrms | SMD | 16 | 12.8 | 5.65 | 9.45 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||||||||||||
ASMPL-0805-R33M-T
Inductor Power Multi-Layer 0.33uH 20% 100KHz Ceramic 1.2A 0.125Ohm DCR 0805 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Ceramic | 0.33u | 20% | 1.2 | 1.35 | 100K | 0.125 | 90M | 2 | 0805 | 2.3 | 1.45 | 0.6 | Tape and Reel | No | No | No | No | EAR99 | No |