Abracon Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AIAC-1008C-56NK-T (4K/ REEL)
Inductor RF Wirewound 0.056uH 10% 300MHz 70Q-Factor Air 0.47A 0.0275Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Wirewound | Air | 0.056u | 10% | 300M | 0.47 | 300M | 0.0275 | 1300M | 2 | 3.2 | 1.9 | 2.2 | Tape and Reel | 70 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
AISM-1812-2R2K-T (0.5K/ REEL)
Inductor RF Molded Wirewound 2.2uH 10% 7.96MHz 50Q-Factor 0.38A 0.7Ohm DCR 1812 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | 2.2u | 10% | 7.96M | 0.38 | 0.38 | 7.96M | 0.7 | 55M | 2 | 1812 | 4.8 | 3.5 | 3.5 | Tape and Reel | 50 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AIMC-0603-3N3S-T (4K/ REEL)
Inductor RF Multi-Layer 0.0033uH 0.3nH 100MHz 13Q-Factor Ceramic 0.5A 0.15Ohm DCR 0603 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | Ceramic | 0.0033u | 0.3nH | 100M | 0.5 | 100M | 0.15 | 6000M | 2 | 0603 | 1.8 | 0.95 | 0.95 | Tape and Reel | 13 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
AIRD-06-102K
Inductor Power Drum Core 1000uH 10% 1KHz 15Q-Factor Ferrite 1A 0.818Ohm DCR RDL
|
|
Abracon | Induktor verbleit | Power | Drum Core | Ferrite | 1000u | 10% | 50K | 1 | 3.1 | 1K | 0.818 | Radial | 2 | 21 | 21 | 15 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ASPI-0504-220K-T
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 1.11A 0.18Ohm DCR T/R
|
Von 0,3378 € bis 0,3674 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 22u | 10% | 1.11 | 1.11 | 2.52M | 0.18 | 2 | 6.1 | 5.5 | 4.85 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ASPI-0403-5R6M-T
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 1.48A 0.126Ohm DCR T/R
|
Von 0,5199 € bis 0,5389 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 5.6u | 20% | 1.48 | 0.99 | 100K | 0.126 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AIMC-0402HQ-1N5C-T
Inductor RF Multi-Layer 0.0015uH 0.2nH 250MHz 20Q-Factor Ceramic 1A 0.05Ohm DCR 0402 T/R
|
Von 0,0908 € bis 0,0962 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Multi-Layer | Ceramic | 0.0015u | 0.2nH | 250M | 1 | 250M | 0.05 | 6000M | 2 | 0402 | 1.15 | 0.75 | 0.65 | Tape and Reel | 20 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ALANS10001-3J41ET
Telecom Transformer 4(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | LAN 10/100/1000Base-T Transformer Modules | 4(1CT:1CT) | 35 | 10@100MHz | 1@0.1MHz to 100MHz | 0.9 | Gull Wing | 1.2 | 2500VDC | SMD | 24 | 18.15 | 6.8 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AISC-1210HS-2R7K-T2
Inductor RF Wirewound 2.7uH 10% 100KHz 10Q-Factor Ferrite 0.7A 0.6Ohm DCR 1210 T/R
|
Von 0,0922 € bis 0,1108 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 2.7u | 10% | 1M | 0.7 | 0.75 | 100K | 0.6 | 120M | 2 | 1210 | 3.5 | 2.8 | 1.3 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ALAN1100X1-2F30JT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 30 | 12@60MHz to 80MHz | 1.2@1MHz to 100MHz | 1 | Gull Wing | 1.2 | 1500Vrms | SMD | 16 | 12.8 | 5.65 | 9.45 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||||||||||||
ALAN210001-3J61JT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 35 | 10@100MHz | 2@125MHz | 1.2 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJC1JT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1 | Gull Wing | 1.5 | 1500Vrms | SMD | 24 | 19.81 | 3.13 | 19.76 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-DE12KT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1 | Gull Wing | 1.5 | 1500Vrms | SMD | 12 | 12.7 | 2.15 | 9.52 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-EF10JT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 1,0578 € bis 1,1464 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 30 | 10@100MHz | 1.2@0.5MHz to 100MHz | 1 | Gull Wing | 1.5 | 1500Vrms | SMD | 16 | 12.7 | 2.15 | 9.52 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS10002-7P11ET
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 35 | 10@100MHz | 0.8@0.1MHz to 100MHz | 0.9 | Gull Wing | 1.2 | 2500VDC | SMD | 48 | 27.94 | 8.66 | 10.92 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
ASPI-2010-2R2M-T (2K/ REEL)
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.2A 0.264Ohm DCR 0806 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 2.2u | 20% | 1.2 | 1.45 | 1M | 0.264 | 2 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AMPLA5030S-4R7MT
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 4.6A 0.053Ohm DCR 2220 T/R
|
Bestand
2.000
0,4491 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 4.7u | 20% | 4.6 | 6 | 100K | 0.053 | 2 | 2220 | 6 | 5.4 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AMPLA1004S-R24MT
Inductor Power Molded/Shielded Wirewound 0.24uH 20% 100KHz Carbonyl Powder 34A 0.001Ohm DCR 4040 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.24u | 20% | 34 | 60 | 100K | 0.001 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AMPLA1004S-R30MT
Inductor Power Molded/Shielded Wirewound 0.3uH 20% 100KHz Carbonyl Powder 32A 0.0011Ohm DCR 4040 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.3u | 20% | 32 | 60 | 100K | 0.0011 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AMPLA1306S-1R0MT
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 30A 0.0023Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 1u | 20% | 30 | 48 | 100K | 0.0023 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AMPLA1306S-R36MT
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz Carbonyl Powder 45A 0.0009Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.36u | 20% | 45 | 66 | 100K | 0.0009 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AMPLA1707S-1R0MT
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 52A 0.002Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 1u | 20% | 52 | 70 | 100K | 0.002 | 2 | 18 | 17.2 | 7 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AMPLA4020S-R36MT
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz Carbonyl Powder 9A 0.012Ohm DCR 1616 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.36u | 20% | 9 | 15 | 100K | 0.012 | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AMPLA7030S-330MT
Inductor Power Molded/Shielded Wirewound 33uH 20% 100KHz Carbonyl Powder 2A 0.24Ohm DCR T/R
|
Von 0,2268 € bis 0,2941 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 33u | 20% | 2 | 2.5 | 100K | 0.24 | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AMDLA4020Q-4R7MT
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 1MHz Metal 2.2A 0.07Ohm DCR T/R Automotive AEC-Q200
|
Von 0,228 € bis 0,2801 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 4.7u | 20% | 2.2 | 3.2 | 1M | 0.07 | 2 | 4.6 | 4.2 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |