Abracon Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Maximum Insertion Loss | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALANS10001-4J41ET
Telecom Transformer 4(1CT:1CT) 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
Bestand
550
1,3813 €
pro Stück
|
Abracon | Telecom, Übertrager | LAN 10/100/1000Base-T Transformer Modules | 4(1CT:1CT) | 1@0.1MHz to 100MHz | 35 | 0.9 | 10@100MHz | 1.2 | Gull Wing | 2500VDC | 24 | SMD | 18.7 | 13.7 | 6.7 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS100X1-1E00DT
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 0.8@0.1MHz to 100MHz | 35 | 1.2 | 10@100MHz | 0.9 | Gull Wing | 2500VDC | 12 | SMD | 14.73 | 14.81 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS10001-4J11ET
Telecom Transformer 4(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | LAN 10/100/1000Base-T Transformer Modules | 4(1CT:1CT) | -1.2@0.1MHz to 100MHz | 35 | 1.2 | 10@100MHz | 0.9 | Gull Wing | 2500VDC | 24 | SMD | 18.7 | 13.7 | 6.7 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS100X1-1E00JT
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 0.8@0.1MHz to 100MHz | 35 | 1.2 | 10@100MHz | 0.9 | Gull Wing | 2500VDC | 12 | SMD | 14.73 | 14.81 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS100X1-1E00LT
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 0.8@0.1MHz to 100MHz | 35 | 1.2 | 10@100MHz | 0.9 | Gull Wing | 2500VDC | 12 | SMD | 14.73 | 14.81 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS100X1-1E00ET
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 0.8@0.1MHz to 100MHz | 35 | 1.2 | 10@100MHz | 0.9 | Gull Wing | 2500VDC | 12 | SMD | 14.73 | 14.81 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN1100X1-2F00JT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@1MHz to 100MHz | 30 | 1 | 12@60MHz to 80MHz | 1.2 | Gull Wing | 1500Vrms | 16 | SMD | 9.45 | 12.8 | 5.65 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||||||||||||
ALAN1100X1-2F00LT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@1MHz to 100MHz | 30 | 1 | 12@60MHz to 80MHz | 1.2 | Gull Wing | 1500Vrms | 16 | SMD | 9.45 | 12.8 | 5.65 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN1100X1-2F30ET
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@1MHz to 100MHz | 30 | 1.2 | 12@60MHz to 80MHz | 1 | Gull Wing | 1500Vrms | 16 | SMD | 9.45 | 12.8 | 5.65 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||||||||||||
ALAN1100X1-2F30DT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Bestand
700
1,6016 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@1MHz to 100MHz | 30 | 1.2 | 12@60MHz to 80MHz | 1 | Gull Wing | 1500Vrms | 16 | SMD | 9.45 | 12.8 | 5.65 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN1100X1-2F30LT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@1MHz to 100MHz | 30 | 1.2 | 12@60MHz to 80MHz | 1 | Gull Wing | 1500Vrms | 16 | SMD | 9.45 | 12.8 | 5.65 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3J41ET
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 2@125MHz | 35 | 1 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 24 | SMD | 16 | 18.38 | 6.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3J61DT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
Bestand
400
1,7711 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 2@125MHz | 35 | 1 | 10@100MHz | 1.2 | Gull Wing | 1500Vrms | 24 | SMD | 16 | 18.38 | 6.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3J61ET
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 2@125MHz | 35 | 1 | 10@100MHz | 1.2 | Gull Wing | 1500Vrms | 24 | SMD | 16 | 18.38 | 6.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3JC0ET
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 2@125MHz | 35 | 1.2 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 24 | SMD | 16 | 18.38 | 6.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3JC0JT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 2@125MHz | 35 | 1.2 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 24 | SMD | 16 | 18.38 | 6.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN310001-3J61ET
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 1.9@125MHz | 30 | 1 | 10@100MHz | 1.2 | Gull Wing | 1500Vrms | 24 | SMD | 16 | 18.38 | 6.45 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||||||||||||
ALANL10001-FJ11DT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 24 | SMD | 19.76 | 19.81 | 3.13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN310001-3J61JT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 1.9@125MHz | 30 | 1 | 10@100MHz | 1.2 | Gull Wing | 1500Vrms | 24 | SMD | 16 | 18.38 | 6.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN310001-3J61KT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 1.9@125MHz | 30 | 1 | 10@100MHz | 1.2 | Gull Wing | 1500Vrms | 24 | SMD | 16 | 18.38 | 6.45 | Tape and Reel | No | EAR99 | No | ||||||||||||||||||||||||||||||
ALANL10001-FJ11ET
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 24 | SMD | 19.76 | 19.81 | 3.13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJ11KT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 24 | SMD | 19.76 | 19.81 | 3.13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJ12JT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 24 | SMD | 19.76 | 19.81 | 3.13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJ12DT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 24 | SMD | 19.76 | 19.81 | 3.13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL10001-FJ62DT
Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1 | 10@100MHz | 1.5 | Gull Wing | 1500Vrms | 24 | SMD | 19.76 | 19.81 | 3.13 | Tape and Reel | No | No | No | No | EAR99 | No |