Abracon Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Maximum Insertion Loss | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALANL10001-FJ62ET
Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1 | 10@100MHz | 1.5 | Gull Wing | 1500Vrms | 24 | SMD | 19.76 | 19.81 | 3.13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-DE10JT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 12 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-DE12JT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 12 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-DE10KT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 12 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-DE62KT
Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 1Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1 | 10@100MHz | 1.5 | Gull Wing | 1500Vrms | 12 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-DE10ET
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 12 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-DE62DT
Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 1Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
Von 1,3737 € bis 1,4847 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1 | 10@100MHz | 1.5 | Gull Wing | 1500Vrms | 12 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-EF10DT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 1,0578 € bis 1,1464 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 16 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-EF12ET
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 16 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-EF12JT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 16 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-EFD2DT
Telecom Transformer 1CT:1CT 1.5Ohm/1Ohm Prim. DCR 1.5Ohm/1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5/1 | 10@100MHz | 1.5/1 | Gull Wing | 1500Vrms | 16 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-EF62ET
Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1 | 10@100MHz | 1.5 | Gull Wing | 1500Vrms | 16 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-EFD2JT
Telecom Transformer 1CT:1CT 1.5Ohm/1Ohm Prim. DCR 1.5Ohm/1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5/1 | 10@100MHz | 1.5/1 | Gull Wing | 1500Vrms | 16 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS10002-6NA1DT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 0.8@0.1MHz to 100MHz | 35 | 0.9 | 10@100MHz | 1.2 | Gull Wing | 2500VDC | 48 | SMD | 15.24 | 27.81 | 7.24 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-EF62KT
Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1 | 10@100MHz | 1.5 | Gull Wing | 1500Vrms | 16 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS10002-6N41DT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 0.8@0.1MHz to 100MHz | 35 | 0.9 | 10@100MHz | 1.2 | Gull Wing | 2500VDC | 48 | SMD | 15.24 | 27.81 | 7.24 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
ALANS10002-6NA1KT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 0.8@0.1MHz to 100MHz | 35 | 0.9 | 10@100MHz | 1.2 | Gull Wing | 2500VDC | 48 | SMD | 15.24 | 27.81 | 7.24 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
ALANS10002-6N41JT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 0.8@0.1MHz to 100MHz | 35 | 0.9 | 10@100MHz | 1.2 | Gull Wing | 2500VDC | 48 | SMD | 15.24 | 27.81 | 7.24 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
ALANS10002-7P11JT
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 0.8@0.1MHz to 100MHz | 35 | 1.2 | 10@100MHz | 0.9 | Gull Wing | 2500VDC | 48 | SMD | 10.92 | 27.94 | 8.66 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-EFD2ET
Telecom Transformer 1CT:1CT 1.5Ohm/1Ohm Prim. DCR 1.5Ohm/1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5/1 | 10@100MHz | 1.5/1 | Gull Wing | 1500Vrms | 16 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-EF62DT
Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 1,3889 € bis 1,5059 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1 | 10@100MHz | 1.5 | Gull Wing | 1500Vrms | 16 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS10002-6NA1ET
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 0.8@0.1MHz to 100MHz | 35 | 0.9 | 10@100MHz | 1.2 | Gull Wing | 2500VDC | 48 | SMD | 15.24 | 27.81 | 7.24 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
AMPLA7012S-R10NT
Inductor Power Molded/Shielded Wirewound 0.1uH 30% 100KHz Carbonyl Powder 16A 0.004Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.004 | 0.1u | 30% | 30 | 100K | 16 | 2 | 7.3 | 6.9 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AMPLA7012S-R47MT
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz Carbonyl Powder 8.5A 0.017Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.017 | 0.47u | 20% | 12 | 100K | 8.5 | 2 | 7.3 | 6.9 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AMPLA7030S-1R2MT
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz Carbonyl Powder 10A 0.012Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.012 | 1.2u | 20% | 20 | 100K | 10 | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | EAR99 | No |