Abracon Transformatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Primary Side Inductance - (uH) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | High Potential | Maximum Insertion Loss - (dB) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Lead Style | Package Type | Number of Terminals | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALAN110001-4J11KT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | LAN 10/100/1000Base-T Transformer Modules | 1CT:1CT | 35 | 1.2 | 1500Vrms | 1@1MHz to 100MHz | 10@100MHz | 1 | Gull Wing | SMD | 24 | 13.95 | 5.72 | 19.05 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
ALANS100X1-2F10DT
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 1.2 | 2500VDC | -0.8@0.1MHz to 100MHz | -10@100MHz | 0.9 | Gull Wing | SMD | 16 | 12.8 | 5.65 | 9.45 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
ALANL10001-FJ62ET
Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 30 | 1 | 1500Vrms | 1.2@0.5MHz to 100MHz | 10@100MHz | 1.5 | Gull Wing | SMD | 24 | 19.81 | 3.13 | 19.76 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
ALAN210001-3J61JT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 35 | 1 | 1500Vrms | 2@125MHz | 10@100MHz | 1.2 | Gull Wing | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
ALANS100X1-2F00KT
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 1.2 | 2500VDC | -0.8@0.1MHz to 100MHz | -10@100MHz | 0.9 | Gull Wing | SMD | 16 | 12.8 | 5.65 | 9.45 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
ALAN310001-3J61ET
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 30 | 1 | 1500Vrms | 1.9@125MHz | 10@100MHz | 1.2 | Gull Wing | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | EAR99 | No | |||||||
ALAN310001-3J61JT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 30 | 1 | 1500Vrms | 1.9@125MHz | 10@100MHz | 1.2 | Gull Wing | SMD | 24 | 18.38 | 6.45 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
ALANS100X1-1E00JT
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 1.2 | 2500VDC | 0.8@0.1MHz to 100MHz | 10@100MHz | 0.9 | Gull Wing | SMD | 12 | 14.81 | 5 | 14.73 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
ALANL100X1-EF10JT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 1,1827 € bis 1,2817 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 30 | 1.5 | 1500Vrms | 1.2@0.5MHz to 100MHz | 10@100MHz | 1 | Gull Wing | SMD | 16 | 12.7 | 2.15 | 9.52 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
ALANS10001-3J11ET
Telecom Transformer 4(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | LAN 10/100/1000Base-T Transformer Modules | 4(1CT:1CT) | 35 | 1.2 | 2500VDC | 1@0.1MHz to 100MHz | -8@100MHz | 0.9 | Gull Wing | SMD | 24 | 18.15 | 6.8 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
ALANS100X1-2F30JT
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 1.2 | 2500VDC | -0.8@0.1MHz to 100MHz | -10@100MHz | 0.9 | Gull Wing | SMD | 16 | 12.8 | 5.65 | 9.45 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
| AFBT-0008 Transformer 3000VAC 19 X 16.5mm 18.5 X Pin Through Hole |
Bestand
11.528
Von 0,7469 € bis 0,8772 €
pro Stück
|
Abracon | Transformator, verschiedene | 1650 | 0.033/0.33 | 3000VAC | 2.7 | Pin | DIP | 10 | 19 | 18.5 | 16.5 | No | No | No | No | EAR99 | No | |||||||||
ALANS100X1-2F82KT
Telecom Transformer 2(1CT:1CT) 0.9Ohm/1.2Ohm Prim. DCR 0.9Ohm/0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 0.9/0.9 | 2500VDC | -0.8@0.1MHz to 100MHz | -10@100MHz | 0.9/1.2 | Gull Wing | SMD | 16 | 12.8 | 5.65 | 9.45 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
ALANS10002-6NA1DT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 35 | 0.9 | 2500VDC | 0.8@0.1MHz to 100MHz | 10@100MHz | 1.2 | Gull Wing | SMD | 48 | 27.81 | 7.24 | 15.24 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ALANS10002-6N41DT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 35 | 0.9 | 2500VDC | 0.8@0.1MHz to 100MHz | 10@100MHz | 1.2 | Gull Wing | SMD | 48 | 27.81 | 7.24 | 15.24 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ALANS10002-6NA1KT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 35 | 0.9 | 2500VDC | 0.8@0.1MHz to 100MHz | 10@100MHz | 1.2 | Gull Wing | SMD | 48 | 27.81 | 7.24 | 15.24 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ALANS10002-6N41JT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 35 | 0.9 | 2500VDC | 0.8@0.1MHz to 100MHz | 10@100MHz | 1.2 | Gull Wing | SMD | 48 | 27.81 | 7.24 | 15.24 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ALANS10002-7P11JT
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 35 | 1.2 | 2500VDC | 0.8@0.1MHz to 100MHz | 10@100MHz | 0.9 | Gull Wing | SMD | 48 | 27.94 | 8.66 | 10.92 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ALANS10002-6NA1ET
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 35 | 0.9 | 2500VDC | 0.8@0.1MHz to 100MHz | 10@100MHz | 1.2 | Gull Wing | SMD | 48 | 27.81 | 7.24 | 15.24 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ALANS10002-6N41KT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 35 | 0.9 | 2500VDC | 0.8@0.1MHz to 100MHz | 10@100MHz | 1.2 | Gull Wing | SMD | 48 | 27.81 | 7.24 | 15.24 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ALANS10002-7P11DT
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 35 | 1.2 | 2500VDC | 0.8@0.1MHz to 100MHz | 10@100MHz | 0.9 | Gull Wing | SMD | 48 | 27.94 | 8.66 | 10.92 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ALANS10002-7PA1DT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 35 | 0.9 | 2500VDC | 0.8@0.1MHz to 100MHz | 10@100MHz | 1.2 | Gull Wing | SMD | 48 | 27.94 | 8.66 | 10.92 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ALANS10002-7PA1ET
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 35 | 0.9 | 2500VDC | 0.8@0.1MHz to 100MHz | 10@100MHz | 1.2 | Gull Wing | SMD | 48 | 27.94 | 8.66 | 10.92 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ALANS10002-7PA1KT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1CT:1CT | 35 | 0.9 | 2500VDC | 0.8@0.1MHz to 100MHz | 10@100MHz | 1.2 | Gull Wing | SMD | 48 | 27.94 | 8.66 | 10.92 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||
ALANS100X1-2F10LT
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 0,6139 € bis 0,6333 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 1.2 | 2500VDC | -0.8@0.1MHz to 100MHz | -10@100MHz | 0.9 | Gull Wing | SMD | 16 | 12.8 | 5.65 | 9.45 | Tape and Reel | No | No | No | No | EAR99 | No |