Abracon Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Maximum Insertion Loss | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALAN310001-3J61DT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
Von 2,0466 € bis 2,0672 €
pro Stück
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 1.9@125MHz | 30 | 1 | 10@100MHz | 1.2 | Gull Wing | 1500Vrms | 24 | SMD | 16 | 18.38 | 6.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANL100X1-EF10KT
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2@0.5MHz to 100MHz | 30 | 1.5 | 10@100MHz | 1 | Gull Wing | 1500Vrms | 16 | SMD | 9.52 | 12.7 | 2.15 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AISM-1812-R82M-T
Inductor RF Molded Wirewound 0.82uH 20% 25.2MHz 40Q-Factor 0.475A 0.5Ohm DCR 1812 T/R
|
Bestand
500
Von 0,1718 € bis 0,1855 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | 0.5 | 0.82u | 20% | 25.2M | 0.475 | 25.2M | 0.475 | 2 | 130M | 1812 | 4.8 | 3.5 | 3.5 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ASPI-U201610-R22M-T
Inductor Power Molded/Shielded Wirewound 0.22uH 20% 100KHz 4.5A 0.022Ohm DCR 0806
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.022 | 0.22u | 20% | 6 | 100K | 4.5 | 2 | 159M | 0806 | 2.2 | 1.8 | 1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ASPI-M3015-1R0M-T
Inductor Power Shielded Wirewound 1uH 20% 100KHz 3.6A 0.048Ohm DCR 1212
|
Bestand
2.000
0,2353 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.048 | 1u | 20% | 5.3 | 100K | 3.6 | 2 | 1212 | 3.2 | 3.2 | 1.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
ASPIAIG-S8050-151M-T
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1A 0.48Ohm DCR 3131 Automotive AEC-Q200 T/R
|
Von 0,186 € bis 0,2593 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.48 | 150u | 20% | 1.4(Typ) | 100K | 1(Typ) | 2 | 3.2M | 3131 | 8.3 | 8.3 | 5.3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||
ASPIAIG-S4035-220M-T
Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.3A 0.29Ohm DCR 1515 Automotive AEC-Q200 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.29 | 22u | 20% | 1.5 | 100K | 1.3 | 2 | 10M | 1515 | 4.2 | 4.2 | 3.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||
ASPIAIG-F6030-3R3M-T
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 8A 0.0208Ohm DCR T/R Automotive AEC-Q200
|
Bestand
6.000
Von 0,7214 € bis 0,7558 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0208 | 3.3u | 20% | 9 | 100K | 8 | 2 | 25M | 6.8 | 6.6 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||
ASPIAIG-F6030-R56M-T
Inductor Power Molded/Shielded Wirewound 0.56uH 20% 100KHz 22A 0.00331Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.00331 | 0.56u | 20% | 25 | 100K | 22 | 2 | 70M | 6.8 | 6.6 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||
ASPIAIG-F5020-R16M-T
ASPIAIG-F5020-R16M-T Abracon Inductor Surface Mount Shielded/Molded 0.16uH 20% 100KHz 18.8A 0.0046Ohm - Arrow.com
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0046 | 0.16u | 20% | 27 | 100K | 18.8 | 2 | 5.7 | 5.5 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F1265-470M-T
Inductor Power Molded/Shielded Wirewound 47uH 20% 100KHz 6.5A 0.09Ohm DCR T/R Automotive AEC-Q200
|
Von 0,9203 € bis 1,0285 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.09 | 47u | 20% | 9.5 | 100K | 6.5 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPI-8040S-270M-T
Inductor Power Shielded Wirewound 27uH 20% 100KHz 2A 0.078Ohm DCR 3131 T/R
|
Von 0,1475 € bis 0,1721 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.078 | 27u | 20% | 2.15 | 100K | 2 | 2 | 9.2M | 3131 | 8.3 | 8.3 | 4.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
AISC-0603A-4N7J-T
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.08Ohm DCR 0603 T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ceramic | 0.08 | 0.0047u | 5% | 250M | 250M | 0.7 | 2 | 5800M | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 20 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
AISC-0805HQ-20NJ-T
Inductor RF Unshielded Wirewound 0.02uH 5% 250MHz 70Q-Factor Ceramic 1.4A 0.055Ohm DCR 0805 T/R
|
Von 0,1874 € bis 0,1993 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Wirewound | Unshielded | Ceramic | 0.055 | 0.02u | 5% | 500M | 1.4 | 250M | 1.4 | 2 | 2050M | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 70 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AISC-0603F-220J-T
Inductor RF Wirewound 22uH 5% 2.5MHz Ferrite 0.07A 11.4Ohm DCR 0603 T/R
|
Von 0,0935 € bis 0,1089 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ferrite | 11.4 | 22u | 5% | 2.5M | 0.07 | 2 | 20M | 0603 | 1.8 | 1.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALANS10001-3J11ET
Telecom Transformer 4(1CT:1CT) 0.9Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | LAN 10/100/1000Base-T Transformer Modules | 4(1CT:1CT) | 1@0.1MHz to 100MHz | 35 | 1.2 | -8@100MHz | 0.9 | Gull Wing | 2500VDC | 24 | SMD | 16 | 18.15 | 6.8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ALAN210001-3J60KT
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Abracon | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 1CT:1CT | 2@125MHz | 35 | 1 | 10@100MHz | 1.2 | Gull Wing | 1500Vrms | 24 | SMD | 16 | 18.38 | 6.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AISC-0805-R027G-T
Inductor RF Wirewound 0.027uH 2% 250MHz 55Q-Factor Ceramic 0.5A 0.25Ohm DCR 0805 T/R
|
Von 0,1287 € bis 0,1698 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | RF | Wirewound | Ceramic | 0.25 | 0.027u | 2% | 500M | 250M | 0.5 | 2 | 2500M | 0805 | 2.29 | 1.73 | 1.55 | Tape and Reel | 55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AMPLA5030Q-2R2MT
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 5.5A 0.035Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.035 | 2.2u | 20% | 9 | 100K | 5.5 | 2 | 2220 | 6 | 5.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
AMPLA7050Q-8R2MT
Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz Carbonyl Powder 5A 0.063Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.063 | 8.2u | 20% | 8 | 100K | 5 | 2 | 7.6 | 6.9 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA7012Q-R10NT
Inductor Power Molded/Shielded Wirewound 0.1uH 30% 100KHz Carbonyl Powder 16A 0.004Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.004 | 0.1u | 30% | 30 | 100K | 16 | 2 | 7.3 | 6.9 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA1004Q-R68MT
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz Metal 23A 0.0022Ohm DCR T/R Automotive AEC-Q200
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.0022 | 0.68u | 20% | 31 | 100K | 23 | 2 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMDLA7030Q-1R0MT
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz Metal 11A 0.0074Ohm DCR T/R Automotive AEC-Q200
|
Bestand
1.000
0,3779 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.0074 | 1u | 20% | 13.5 | 100K | 11 | 2 | 7.4 | 6.8 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AMPLA1306S-220MT
Inductor Power Molded/Shielded Wirewound 22uH 20% 100KHz Carbonyl Powder 9A 0.037Ohm DCR T/R
|
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.037 | 22u | 20% | 12 | 100K | 9 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AMPLA4020S-R47MT
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz Carbonyl Powder 8A 0.014Ohm DCR 1616 T/R
|
Von 0,2407 € bis 0,3111 €
pro Stück
|
Abracon | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Carbonyl Powder | 0.014 | 0.47u | 20% | 12 | 100K | 8 | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No |