ADDA Gebläse und Lüfter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| AD0424HB-C50 DC Fan Axial Ball Bearing 24V 8.8CFM 36dB 40 X 40 X 20mm |
|
ADDA | Gebläse und Lüfter | DC Fan | 0.07 | 7800 | 8.8 | 0.28inH2O | 36 | Ball | Square | 40 X 40 X 20 | Axial | 28 | 40 | 20 | 40 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
| AD0424MB-G70(BT1) DC Fan Axial Ball Bearing 24V 5Cfm 22Db 40 X 40 X 10.5MM |
|
ADDA | Gebläse und Lüfter | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
AD1224HB-F51
DC Fan Axial Ball Bearing 24V 104.8CFM 42.8dB 120 X 120 X 38mm Box
|
|
ADDA | Gebläse und Lüfter | DC Fan | 0.32 | 2800 | 104.8 | 0.27inH2O | 42.8 | Ball | Square | 120 X 120 X 38 | Axial | 297 | 120 | 38 | 120 | Box | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
|
Meist Gesucht
AD1212HB-A71GL
DC Fan Axial Ball Bearing 12V 88.71CFM 39.1dB 120 X 120 X 25mm
|
|
ADDA | Gebläse und Lüfter | DC Fan | 0.37 | 2200 | 88.71 | 0.138inH2O | 39.1 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
|
Meist Gesucht
AD1212LB-A71GL
DC Fan Axial Ball Bearing 12V 72CFM 34.4dB 120 X 120 X 25mm
|
|
ADDA | Gebläse und Lüfter | DC Fan | 0.24 | 1800 | 72 | 0.095inH2O | 34.4 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
|
Meist Gesucht
AD0924UB-A71GL
DC Fan Axial Ball Bearing 24V 56.95CFM 39.4dB 92.5 X 92.5 X 25mm
|
|
ADDA | Gebläse und Lüfter | DC Fan | 0.21 | 3300 | 56.95 | 0.153inH2O | 39.4 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 101 | 92.5 | 25 | 92.5 | Plastic | Unknown | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
AD0824UB-F73DS
DC Fan Axial Ball Bearing 24V 88CFM 55dB 80 X 80 X 38mm
|
|
ADDA | Gebläse und Lüfter | DC Fan | 0.52 | 5500 | 88 | 0.66inH2O | 55 | Ball | Square | 80 X 80 X 38 | Axial | 180 | 80 | 38 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AP0412MX-J70
DC CHIP COOLER
|
|
ADDA | Gebläse und Lüfter | DC Fan | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
AB3512MB-GA0
DC Fan Centrifugal Ball Bearing 12V 1.2CFM 31dB 35 X 35 X 10mm
|
|
ADDA | Gebläse und Lüfter | DC Fan | 0.062 | 6000 | 1.2 | 0.156inH2O | 31 | Ball | Square | 35 X 35 X 10 | Centrifugal | 15 | 35 | 10 | 35 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AD5012HB-D70
Blowers and Fans AC Fan
|
|
ADDA | Gebläse und Lüfter | No | EAR99 | No | ||||||||||||||||||||||||||
AD0305MB-G50
DC Fan Axial Ball Bearing 5V 3.3CFM 30dB 30 X 30 X 10mm Middle Speed
|
|
ADDA | Gebläse und Lüfter | DC Fan | 0.102 | 9000 | 3.3 | 0.148inH2O | 30 | Ball | Square | 30 X 30 X 10 | Axial | 8 | 30 | 10 | 30 | Plastic | No | No | No | No | EAR99 | No | ||||||||
| AD0912HB-A7BGL DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 58CFM 38dB 92.5 X 92.5 X 25mm |
|
ADDA | Gebläse und Lüfter | DC Fan | 10.8 to 13.2 | 0.3 | 3000 | 58 | 0.16inH2O | 38 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 98 | 92.5 | 25 | 92.5 | Glass Filled Polyester | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
AA8381MB-AT
AC Fan Axial Ball Bearing 115V 22CFM/24CFM 25.3dB/26.2dB 80 X 80 X 38mm
|
|
ADDA | Gebläse und Lüfter | AC Fan | 0.07|0.06 | 2300|2400 | 22|24 | 0.107inH2O|0.11inH2O | 25.3|26.2 | Ball | Square | 80 X 80 X 38 | Axial | 320 | 80 | 38 | 80 | Aluminum Alloy | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
AA1282MB-AT
AC Fan Axial Ball Bearing 230V 80CFM/86.5CFM 40dB/41dB 120 X 120 X 38.5mm
|
|
ADDA | Gebläse und Lüfter | AC Fan | 0.1|0.09 | 2500|2700 | 80|86.5 | 0.211inH2O|0.169inH2O | 40|41 | Ball | Square | 120 X 120 X 38.5 | Axial | 550 | 120 | 38.5 | 120 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AK2581HB-AT
AC Fan Axial Ball Bearing 115V 680CFM/630CFM 66dB/62dB 254 X 89mm
|
|
ADDA | Gebläse und Lüfter | AC Fan | 0.55|0.62 | 2100|2000 | 680|630 | 0.346inH2O|0.276inH2O | 66|62 | Ball | Round | 254 X 89 | Axial | 2000 | 89 | Aluminum Alloy | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
AD0412HB-G70(T1)
DC Fan Axial Ball Bearing 12V 6.7CFM 25dB 40 X 40 X 10mm
|
|
ADDA | Gebläse und Lüfter | DC Fan | 0.1 | 6000 | 6.7 | 0.1inH2O | 25 | Ball | Square | 40 X 40 X 10 | Axial | 24 | 40 | 10 | 40 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
AD0412LB-G70
DC FAN WITH 24V, HYPRO BEARING TYPE
|
|
ADDA | Gebläse und Lüfter | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||||||||||||||||
AA8381HB-AT
AC Fan Axial Ball Bearing 115V 24CFM/29.6CFM 26.2dB/31.6dB 80 X 80 X 38mm
|
|
ADDA | Gebläse und Lüfter | AC Fan | 0.14|0.11 | 2400|2800 | 24|29.6 | 0.11inH2O|0.166inH2O | 26.2|31.6 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Aluminum Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| AD0412MB-C50 DC Fan Axial Ball Bearing 12V 5.7CFM 20dB 40 X 40 X 20mm |
|
ADDA | Gebläse und Lüfter | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| AD0612HB-D71GL DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 16.6CFM 32.4dB 60 X 60 X 15mm |
|
ADDA | Gebläse und Lüfter | DC Fan | 10.8 to 13.2 | 0.13 | 4500 | 16.6 | 0.152inH2O | 32.4 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| AD3505MB-G50 DC-Fan, 35x35x10 mm, 5 Volts, 6.0 CFM, Ball Bearing, Lead Wire |
|
ADDA | Gebläse und Lüfter | No | EAR99 | No | ||||||||||||||||||||||||||
| AG06012UB257B03 DC Axial Fan |
|
ADDA | Gebläse und Lüfter | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
AD1224LB-A71GL
DC Fan Axial Ball Bearing 24V 72CFM 34.4dB 120 X 120 X 25mm
|
|
ADDA | Gebläse und Lüfter | DC Fan | 0.14 | 1800 | 72 | 0.095inH2O | 34.4 | Ball | Square | 120 X 120 X 25 | Axial | 156 | 120 | 25 | 120 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| AA9252MB-AT AC-FAN, 90x90x25 mm, 230 Volts,30.5 CFM, Ball Bearing |
|
ADDA | Gebläse und Lüfter | No | EAR99 | No | ||||||||||||||||||||||||||
AD0424HB-G70(T)
DC Fan Axial Ball Bearing 24V 6.2CFM 26dB 40 X 40 X 10.5mm
|
|
ADDA | Gebläse und Lüfter | DC Fan | 0.06 | 6000 | 6.2 | 0.1inH2O | 26 | Ball | Square | 40 X 40 X 10.5 | Axial | 17 | 40 | 10.5 | 40 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |