Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78033 SL005
Shielded Multi-Conductor Cable Modified Polyphenylene Ether/Polyethylene 3Conductors 22AWG 3.58mm 300VAC Slate Modified Polyphenylene...
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Shielded Multi-Conductor Cable | 3 | 3.58 | Slate | Modified Polyphenylene Ether/Polyethylene | Black/Brown/Red | Spool | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
2844/19 RD005
Hook-up Wire 24AWG 30.48m 0.96mm Silver Plated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 24 | Hook-up Wire | 0.96 | Red | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
| P1050 BK003 Cable Accessories, Non-Heat Shrink Tubing and Sleeves PVC1050 BLACK 250 FT |
|
Alpha Wire | Kabelzubehör | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F40024 NA103
Heat Shrink Tubing ST Fluorinated Ethylene Propylene Natural
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Natural | Fluorinated Ethylene Propylene | 1.2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
PNC1/2 BK080
Cable Accessories Cable Gland Polyamide 6/6 Black Package
|
|
Alpha Wire | Kabelzubehör | Cable Gland | Black | Polyamide 6/6 | Package | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| F2213/32 BL061 Heat Shrink Tubing, Flexible 0.093 inch 2.36mm, 2 to 1 Blue 0.500 Ft |
|
Alpha Wire | Wärmeschrumpfende Produkte | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
3053 PK005
Hook-up Wire 20AWG 30.48m 1.8mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.8 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Pink | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1856 RD005
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.47 | Red | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
79052 SL005
Shielded Multi-Conductor Cable Modified Polyphenylene Ether 4Conductors 24AWG 2.56mm 600VAC Slate Modified Polyphenylene Ether 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 24 | Shielded Multi-Conductor Cable | 4 | 2.56 | Slate | Modified Polyphenylene Ether | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
2840/7 RD005
Hook-up Wire 32AWG 30.48m 0.6mm Silver Coated Copper Red 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 32 | Hook-up Wire | 0.6 | Red | Red | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3051 RD005
Hook-up Wire 22AWG 30.48m 1.63mm Tinned Copper Red 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 22 | Hook-up Wire | 1.63 | Red | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Red | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
7053 WH001
Hook-up Wire 26AWG 304.8m 1.02mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 26 | Hook-up Wire | 1.02 | White | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3053 BR001
Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 20 | Hook-up Wire | 1.8 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Brown | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
7055 VI005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 22 | Hook-up Wire | 1.3 | Violet | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
7130 RD001
Hook-up Wire 24AWG 304.8m 1.42mm Tinned Copper Red 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 24 | Hook-up Wire | 1.42 | Red | Irradiated Polyvinyl Chloride | Red | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3050 RD005
Hook-up Wire 24AWG 30.48m 1.47mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 24 | Hook-up Wire | 1.47 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Red | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
6712 WH001
Hook-up Wire 24AWG 304.8m 1.14mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 24 | Hook-up Wire | 1.14 | White | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
3051 WH005
Hook-up Wire 22AWG 30.48m 1.63mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 22 | Hook-up Wire | 1.63 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | White | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
5854 BK001
Hook-up Wire 24AWG 304.8m 1.14mm Silver Plated Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 304.8 | 24 | Hook-up Wire | 1.14 | Black | Tetrafluoroethylene | Black | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
2845/19 BK001
Hook-up Wire 22AWG 304.8m 1.1mm Silver Coated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 304.8 | 22 | Hook-up Wire | 1.1 | Black | Spool | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
5854/7 BR005
Hook-up Wire 24AWG 30.48m 1.22mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 24 | Hook-up Wire | 1.22 | UL AWM/Style 1213|UL VW-1 | Brown | Spool | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
58401 SL002
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 2Conductors 24AWG 3.32mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Bare Copper | 152.4 | 24 | Shielded Multi-Conductor Cable | 2 | 3.32 | Slate | Polyvinyl Chloride | 43 | Tape | Spool | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
5853 GR001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 304.8 | 26 | Hook-up Wire | 1.09 | UL AWM/Style 1213|UL VW-1 | Green | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
7132 BR001
Hook-up Wire 20AWG 304.8m 1.78mm Tinned Copper Brown 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 20 | Hook-up Wire | 1.78 | Brown | Irradiated Polyvinyl Chloride | Brown | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
6719 BL005
Hook-up Wire 10AWG 30.48m 3.71mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 10 | Hook-up Wire | 3.71 | Black | Spool | No | No | No | No | EAR99 | No | No |