Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3051 VI001
Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 1.63 | UL VW-1|CSA TR-64|CSA FT1|UL AWM/Style 1007|UL AWM/Style 1569 | Violet | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
7055/19 WH001
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 1.32 | White | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
7132 BR001
Hook-up Wire 20AWG 304.8m 1.78mm Tinned Copper Brown 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 20 | Hook-up Wire | 1.78 | Brown | Irradiated Polyvinyl Chloride | Brown | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
7132 RD005
Hook-up Wire 20AWG 30.48m 1.78mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.78 | Red | Spool | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
AT121925 RD005
Hook-up Wire 12AWG 30.48m 2.895mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 12 | Hook-up Wire | 2.895 | Red | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
881804 SL005
Multi-Conductor Cable Polyvinyl Chloride 4Conductors 18AWG 6.75mm 300VAC Slate Polyvinyl Chloride 30.48m Bulk
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 18 | Multi-Conductor Cable | 4 | 6.75 | Slate | Polyvinyl Chloride | Multi Color | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
2845/19 BK001
Hook-up Wire 22AWG 304.8m 1.1mm Silver Coated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 304.8 | 22 | Hook-up Wire | 1.1 | Black | Spool | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
5854/7 BR005
Hook-up Wire 24AWG 30.48m 1.22mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 24 | Hook-up Wire | 1.22 | UL AWM/Style 1213|UL VW-1 | Brown | Spool | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
58401 SL002
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 2Conductors 24AWG 3.32mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Bare Copper | 152.4 | 24 | Shielded Multi-Conductor Cable | 2 | 3.32 | Slate | Polyvinyl Chloride | 43 | Tape | Spool | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
3050 WU005
Hook-up Wire 24AWG 30.48m 1.47mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 24 | Hook-up Wire | 1.47 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Blue/White | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5859/10 WH005
Hook-up Wire 10AWG 30.48m 3.4mm Silver Coated Copper White 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 10 | Hook-up Wire | 3.4 | White | Tetrafluoroethylene | White | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
TFT20016 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural FIT®
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Polytetrafluoroethylene | FIT® | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
2842/19 BK001
Hook-up Wire 28AWG 304.8m 0.68mm Silver Coated Copper Black 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 304.8 | 28 | Hook-up Wire | 0.68 | Black | Teflon | Black | Spool | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
| F221L3/16 BK004 Heat Shrink Tubing ST Polyolefin Black |
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Polyolefin | 2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
| 77148 SL005 Multi-Conductor Cable 26AWG 3Conductors Tinned Copper |
|
Alpha Wire | Kabel, Mehrleiter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
6719 OR005
Hook-up Wire 10AWG 30.48m 3.71mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 10 | Hook-up Wire | 3.71 | Orange | Spool | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
2841/7 YL005
Hook-up Wire 30AWG 30.48m 0.6mm Silver Coated Copper Yellow 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 30 | Hook-up Wire | 0.6 | Yellow | Teflon | Yellow | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3050/1 RD001
Hook-up Wire 24AWG 304.8m 1.37mm Tinned Copper Red 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 24 | Hook-up Wire | 1.37 | Red | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Red | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| F2211/8 YL062 Heat Shrink Tubing, Flexible 0.125 inch 3.18mm, 2 to 1 Yellow 0.500 |
|
Alpha Wire | Wärmeschrumpfende Produkte | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2211/8 WH103
Heat Shrink Tubing ST Cross-Linked Polyolefin White FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | White | Cross-Linked Polyolefin | AMS-DTL-23053/5 Class1|UL 224|CSA 198 | FIT® | 2:1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
6714 GY005
Hook-up Wire 20AWG 30.48m 1.44mm Tinned Copper 600VAC EcoWire® Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.44 | UL AWM/Style 11028|UL VW-1|CSA AWM I A/B FT1 | Green/Yellow | EcoWire® | Spool | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1931 BK003
Multi-Conductor Cable EPDM Rubber 2Conductors 18AWG 6.4mm 300VAC Black Polyethylene 76.2m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Bare Copper | 76.2 | 18 | Multi-Conductor Cable | 2 | 6.4 | Black | Polyethylene | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
3308 SL005
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 8Conductors 28AWG 4.59mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 28 | Shielded Multi-Conductor Cable | 8 | 4.59 | Slate | Polyvinyl Chloride | Braid | Spool | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
F6212 BK072
Heat Shrink Tubing ST Polyolefin Black Dual
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Polyolefin | Dual | 5.6:1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TFT20011 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Polytetrafluoroethylene | No | No | No | No | No | EAR99 | No |