Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Cable Type | Cable Length - (m) | Wire Size - (AWG) | Number of Contacts | Number of Conductors | Color | Body Material | Body Plating | Shrink Wall Type | Connector Type B | Connector Type A | Cable Pitch - (mm) | Gender | Conductor Material | Tradename | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Maximum Current Rating - (A) | Standards | Impedance - (Ohm) | Jacket Material | Jacket Color | Packaging | Shield Type | Shrink Ratio | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7133 YL005
Hook-up Wire 18AWG 30.48m 2.08mm Tinned Copper Yellow 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 18 | Tinned Copper | 2.08 | Irradiated Polyvinyl Chloride | Yellow | Spool | Yellow | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
1296C SL001
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 6Conductors 22AWG 5.86mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 304.8 | 22 | 6 | Tinned Copper | 5.86 | Polyvinyl Chloride | Slate | Spool | Tape | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3080 GR005
Hook-up Wire 12AWG 30.48m 3.93mm Tinned Copper Green 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 12 | Tinned Copper | 3.93 | Polyvinyl Chloride | Green | Spool | Green | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
2844/7 BR001
Hook-up Wire 24AWG 304.8m 0.96mm Silver Coated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 24 | Silver Coated Copper | 0.96 | Spool | Brown | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5853/19 GR005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Green 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 26 | Silver Coated Copper | 1.09 | UL AWM/Style 1213|UL VW-1 | Green | Spool | Green | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
892219 WH005
Hook-up Wire 22AWG 30.48m 1.67mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 22 | Tinned Copper | 1.67 | Spool | White | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
461626 BK005
Single Conductor Cable 16AWG 30.48m 3.25mm Bare Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Single Conductor Cable | 30.48 | 16 | Bare Copper | 3.25 | Spool | Black | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
781801 RD005
Hook-up Wire 18AWG 30.48m 2.74mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 18 | Tinned Copper | 2.74 | Spool | Red | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
2855/1 RD005
Hook-up Wire 22AWG 30.48m 1.24mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 22 | Silver Coated Copper | 1.24 | Spool | Red | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
3251 GR001
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 22 | Tinned Copper | 1.32 | UL AWM/Style 1061|UL VW-1|CSA AWM I A/B|CSA FT1 | Spool | Green | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1853 VI001
Hook-up Wire 26AWG 304.8m 1.04mm Tinned Copper Violet 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 26 | Tinned Copper | 1.04 | Violet | Spool | Violet | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AZ161929 RD005
Hook-up Wire 16AWG 30.48m 2.05mm Tinned Copper 600VAC
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 16 | Tinned Copper | 2.05 | SAE-AS22759/16 | Red | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
3053 BL005
Hook-up Wire 20AWG 30.48m 1.8mm Tinned Copper Blue 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 20 | Tinned Copper | 1.8 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Blue | Spool | Blue | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
6719 BK005
Hook-up Wire 10AWG 30.48m 3.71mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 10 | Tinned Copper | 3.71 | UL AWM/Style 11028|UL VW-1|CSA AWM I A/B FT1 | Spool | Black | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3583/34 MC005
Flat Cable 34Conductors 28AWG 43.18mm 300VAC 30.48m
|
|
Alpha Wire | Kabel, Flach | Flat Cable | 30.48 | 28 | 34 | Tinned Copper | 43.18 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
5859 BK001
Single Conductor Cable 14AWG 304.8m 2.59mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Single Conductor Cable | 304.8 | 14 | Silver Plated Copper | 2.59 | Spool | Black | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
7132 GR001
Hook-up Wire 20AWG 304.8m 1.78mm Tinned Copper Green 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 20 | Tinned Copper | 1.78 | Irradiated Polyvinyl Chloride | Green | Spool | Green | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
P1051 BK003
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Black | Polyvinyl Chloride | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3053/1 BK001
Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper Black 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 20 | Tinned Copper | 1.8 | Black | Spool | Black | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3057 WH005
Hook-up Wire 16AWG 30.48m 2.38mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 16 | Tinned Copper | 2.38 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1 | Spool | White | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1553 BR001
Hook-up Wire 20AWG 304.8m 1.72mm Tinned Copper Brown 1000VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 20 | Tinned Copper | 1.72 | Brown | Spool | Brown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
5855 BK005
Hook-up Wire 22AWG 30.48m 1.3mm Silver Coated Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 22 | Silver Coated Copper | 1.3 | UL AWM/Style 1213|UL VW-1 | Black | Spool | Black | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
F2211/8 BK103
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | 2:1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
F2211/8 WH002
Heat Shrink Tubing ST Cross-Linked Polyolefin White
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | White | Cross-Linked Polyolefin | 2:1 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
6716 YL001
Hook-up Wire 16AWG 304.8m 2.1mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 16 | Tinned Copper | 2.1 | Spool | Yellow | No | No | No | No | EAR99 | No | No |