Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Cable Type | Cable Length - (m) | Wire Size - (AWG) | Number of Contacts | Number of Conductors | Color | Body Material | Body Plating | Shrink Wall Type | Connector Type B | Connector Type A | Cable Pitch - (mm) | Gender | Conductor Material | Tradename | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Maximum Current Rating - (A) | Standards | Impedance - (Ohm) | Jacket Material | Jacket Color | Packaging | Shield Type | Shrink Ratio | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3057 WH005
Hook-up Wire 16AWG 30.48m 2.38mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 16 | Tinned Copper | 2.38 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1 | Spool | White | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5855 BK005
Hook-up Wire 22AWG 30.48m 1.3mm Silver Coated Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 22 | Silver Coated Copper | 1.3 | UL AWM/Style 1213|UL VW-1 | Black | Spool | Black | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
1553 BR001
Hook-up Wire 20AWG 304.8m 1.72mm Tinned Copper Brown 1000VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 20 | Tinned Copper | 1.72 | Brown | Spool | Brown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
3251 GR001
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 22 | Tinned Copper | 1.32 | UL AWM/Style 1061|UL VW-1|CSA AWM I A/B|CSA FT1 | Spool | Green | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3077 GY005
Hook-up Wire 16AWG 30.48m 3.25mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 16 | Tinned Copper | 3.25 | UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Spool | Green/Yellow | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
891441 BK005
Hook-up Wire 14AWG 30.48m 2.74mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 14 | Tinned Copper | 2.74 | UL AWM/Style 1569|UL AWM/Style 1581|UL VW-1|CSA AWM I A/B|CSA FT1|CSA TR-64 | Spool | Black | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
58116 SL002
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 6Conductors 22AWG 4.62mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 152.4 | 22 | 6 | Bare Copper | 4.62 | Polyvinyl Chloride | Slate | Spool | Tape | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
| F22111/2 GR105 Heat Shrink Tubing ST Cross-Linked Polyolefin Green |
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Green | Cross-Linked Polyolefin | 2:1 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
5478C SL001
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 16Conductors 24AWG 1.11mm 300VAC 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 304.8 | 24 | 16 | Tinned Copper | 1.11 | Spool | Slate | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
2841/7 OR005
Hook-up Wire 30AWG 30.48m 0.6mm Silver Coated Copper Orange 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 30 | Silver Coated Copper | 0.6 | Teflon | Orange | Spool | Orange | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
6032C SL002
Twisted Pair Cable Polypropylene 4Conductors 20AWG 8.76mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Twisted Pair Cable | 152.4 | 20 | 4 | Tinned Copper | 8.76 | 61 | Polyvinyl Chloride | Slate | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
5853/19 RD005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 26 | Silver Coated Copper | 1.09 | UL AWM/Style 1213|UL VW-1 | Spool | Red | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
| B963014 GE034 1 X 1 Pair Tin Coated Cable |
|
Alpha Wire | Kabel, Mehrleiter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
3073 RD005
Hook-up Wire 20AWG 30.48m 2.66mm Tinned Copper Red 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 20 | Tinned Copper | 2.66 | UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Red | Spool | Red | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
3071 YL001
Hook-up Wire 22AWG 304.8m 2.38mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 22 | Tinned Copper | 2.38 | Spool | Yellow | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3304 SL001
Multi-Conductor Cable Polyvinyl Chloride 4Conductors 28AWG 0.88mm 600VAC 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 304.8 | 28 | 4 | Tinned Copper | 0.88 | Spool | Slate | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
F10511/2 BK008
Heat Shrink Tubing ST Polyvinyl Chloride Black Spool
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Polyvinyl Chloride | Spool | 2:1 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
86302CY SL005
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 2Conductors 22AWG 5.53mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 30.48 | 22 | 2 | Tinned Copper | 5.53 | 45 | Polyvinyl Chloride | Slate | Spool | Tape | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
TFT20016 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural FIT®
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Polytetrafluoroethylene | FIT® | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
3047 BK005
Hook-up Wire 30AWG 30.48m 1.16mm Tinned Copper Black 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 30 | Tinned Copper | 1.16 | Black | Spool | Black | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6718 BK005
Hook-up Wire 12AWG 30.48m 2.97mm Tinned Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 12 | Tinned Copper | 2.97 | Polyphenylene Ether | Black | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
65003 SL001
Flexible Cable 3Conductors 20AWG 6.1mm 600VAC Gray 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Flexible Cable | 304.8 | 20 | 3 | Bare Copper | 6.1 | Gray | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
PMC32 SL080
Cable Accessories Cable Gland Polyamide 6 Slate Package
|
|
Alpha Wire | Kabelzubehör | Cable Gland | Slate | Polyamide 6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| F2211/8 WH062 Heat Shrinkable Tubing |
|
Alpha Wire | Wärmeschrumpfende Produkte | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
6712 GR001
Hook-up Wire 24AWG 304.8m 1.14mm Tinned Copper Green 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 24 | Tinned Copper | 1.14 | Green | Spool | Green | No | No | No | No | EAR99 | No |