Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1550 BK005
Hook-up Wire 24AWG 30.48m 1.5mm Tinned Copper Black 1000VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 24 | Hook-up Wire | 1.5 | Black | Polyvinyl Chloride | Black | Spool | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
TFT20016 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural FIT®
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Polytetrafluoroethylene | FIT® | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
6712 GR001
Hook-up Wire 24AWG 304.8m 1.14mm Tinned Copper Green 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 24 | Hook-up Wire | 1.14 | Green | Green | Spool | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
3047 BK005
Hook-up Wire 30AWG 30.48m 1.16mm Tinned Copper Black 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 30 | Hook-up Wire | 1.16 | Black | Black | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6718 BK005
Hook-up Wire 12AWG 30.48m 2.97mm Tinned Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 12 | Hook-up Wire | 2.97 | Black | Polyphenylene Ether | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5855/7 BL005
Hook-up Wire 22AWG 30.48m 1.37mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 22 | Hook-up Wire | 1.37 | UL AWM/Style 1213|UL VW-1 | Blue | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
460819 RD005
Single Conductor Cable 8AWG 30.48m 6.24mm Bare Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Bare Copper | 30.48 | 8 | Single Conductor Cable | 6.24 | Red | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
3055 OR001
Hook-up Wire 18AWG 304.8m 2.05mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 18 | Hook-up Wire | 2.05 | UL AWM/Style 1007|UL AWM/Style 1569|VW-1|CSA TR-64|CSA FT1 | Orange | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
1853 VI001
Hook-up Wire 26AWG 304.8m 1.04mm Tinned Copper Violet 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 26 | Hook-up Wire | 1.04 | Violet | Violet | Spool | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
3077 GY005
Hook-up Wire 16AWG 30.48m 3.25mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 16 | Hook-up Wire | 3.25 | UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Green/Yellow | Spool | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3053 BL005
Hook-up Wire 20AWG 30.48m 1.8mm Tinned Copper Blue 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.8 | Blue | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Blue | Spool | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
2403C SL001
Shielded Multi-Conductor Cable Foil Flame Retardant High Density Polyethylene 3Conductors 22AWG 4.77mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 304.8 | 22 | Shielded Multi-Conductor Cable | 3 | 4.77 | Slate | Polyvinyl Chloride | Black/Natural/Red | Foil | Spool | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2845/7 RD005
Hook-up Wire 22AWG 30.48m 1.11mm Silver Coated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 22 | Hook-up Wire | 1.11 | Red | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
295 SV001
Busbar Wire 16AWG 304.8m 1.29mm Tinned Copper Silver Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 16 | Busbar Wire | 1.29(Typ) | Silver | ASTM-B33 | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
2842/19 BK005
Hook-up Wire 28AWG 30.48m 0.68mm Silver Coated Copper Black 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 28 | Hook-up Wire | 0.68 | Black | Black | Spool | Unknown | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
9062AC-1000
Coaxial Cable Braid Polyethylene 22AWG 6.27mm 750VAC Slate 304.8m Spool
|
|
Alpha Wire | Kabel, Koaxial | Bare Copper | 304.8 | 22 | Coaxial Cable | 6.27 | Slate | Braid | Spool | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
PMC20 SL080
Cable Accessories Cable Gland Polyamide 6 Slate Package
|
|
Alpha Wire | Kabelzubehör | Cable Gland | Slate | Polyamide 6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
1896/6C SL001
Multi-Conductor Cable 6Conductors 20AWG 6.5mm 300VAC Slate 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 304.8 | 20 | Multi-Conductor Cable | 6 | 6.5 | Slate | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3051 SL001
Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 1.63 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Slate | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3203 SL005
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 4Conductors 26AWG 4.54mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 26 | Shielded Multi-Conductor Cable | 4 | 4.54 | Slate | Polyvinyl Chloride | Braid | Spool | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6716 GY001
Hook-up Wire 16AWG 304.8m 2.1mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 16 | Hook-up Wire | 2.1 | Green/Yellow | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3468C SL001
Multi-Conductor Cable 8Conductors 28AWG 5.71mm 300VAC Slate 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 304.8 | 28 | Multi-Conductor Cable | 8 | 5.71 | Slate | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5858 WH005
Hook-up Wire 16AWG 30.48m 2.2mm Silver Plated Copper White 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 16 | Hook-up Wire | 2.2 | White | White | Spool | Unknown | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3079 WH001
Hook-up Wire 14AWG 304.8m 3.6mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 14 | Hook-up Wire | 3.6 | UL AWM/Style 1015|UL MTW|UL AWM/Style 1230|UL TW|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | White | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1177C SL005
Multi-Conductor Cable Polyvinyl Chloride 7Conductors 22AWG 5.76mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Multi-Conductor Cable | 7 | 5.76 | Slate | Polyvinyl Chloride | Multi Color | Spool | No | No | No | No | No | EAR99 | No | No |