Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Cable Type | Cable Length - (m) | Wire Size - (AWG) | Number of Contacts | Number of Conductors | Color | Body Material | Body Plating | Shrink Wall Type | Connector Type B | Connector Type A | Cable Pitch - (mm) | Gender | Conductor Material | Tradename | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Maximum Current Rating - (A) | Standards | Impedance - (Ohm) | Jacket Material | Jacket Color | Packaging | Shield Type | Shrink Ratio | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3075 RD005
Hook-up Wire 18AWG 30.48m 2.92mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 18 | Tinned Copper | 2.92 | CSA FT1|CSA AWM I A/B|UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|UL VW-1|CSA TEW-105 | Spool | Red | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3079 GY001
Hook-up Wire 14AWG 304.8m 3.6mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 14 | Tinned Copper | 3.6 | UL AWM/Style 1015|UL MTW|UL AWM/Style 1230|UL TW|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Spool | Green/Yellow | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
F2213/32 BL103
Heat Shrink Tubing ST Cross-Linked Polyolefin Blue
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Blue | Cross-Linked Polyolefin | 2:1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
F2213/8 CL103
Heat Shrink Tubing ST Cross-Linked Polyolefin Clear FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Clear | Cross-Linked Polyolefin | FIT® | 2:1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| 391441 BK005 Single Conductor Cable 14AWG 30.48m 4.36mm Tinned Copper 600VAC Spool |
|
Alpha Wire | Multi-Chip-Package-Speicher | Single Conductor Cable | 30.48 | 14 | Tinned Copper | 4.36 | Black | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
3580/50 SL005
Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC Gray/Red 30.48m
|
|
Alpha Wire | Kabel, Flach | Flat Cable | 30.48 | 28 | 50 | 1.27 | Tinned Copper | 105 | Polyvinyl Chloride | Gray/Red | Gray/Red | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
5854/7 BR001
Hook-up Wire 24AWG 304.8m 1.22mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 24 | Silver Coated Copper | 1.22 | Spool | Brown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
2842/19 BL005
Hook-up Wire 28AWG 30.48m 0.68mm Silver Coated Copper Blue 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 28 | Silver Coated Copper | 0.68 | Teflon | Blue | Spool | Blue | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3071 YL005
Hook-up Wire 22AWG 30.48m 2.38mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 22 | Tinned Copper | 2.38 | Spool | Yellow | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3049 OR005
Hook-up Wire 26AWG 30.48m 1.34mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 26 | Tinned Copper | 1.34 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Spool | Orange | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
7133 RD001
Hook-up Wire 18AWG 304.8m 2.08mm Tinned Copper Red 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 18 | Tinned Copper | 2.08 | Irradiated Polyvinyl Chloride | Red | Spool | Red | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
9223 BK001
Coaxial Cable Braid Polyethylene 19AWG 5.58mm Black 304.8m Spool
|
|
Alpha Wire | Kabel, Koaxial | Coaxial Cable | 304.8 | 19 | Silver Coated Copper | 5.58 | Polyvinyl Chloride | Black | Spool | Braid | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3048 YL001
Hook-up Wire 28AWG 304.8m 1.24mm Tinned Copper Yellow 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 28 | Tinned Copper | 1.24 | UL VW-1|CSA TR-64|CSA FT1|UL AWM/Style 1007|UL AWM/Style 1569 | Yellow | Spool | Yellow | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
7056/19 RD001
Hook-up Wire 20AWG 304.8m 1.57mm Tinned Copper Red 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 20 | Tinned Copper | 1.57 | Red | Spool | Red | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
422010 BL005
Hook-up Wire 20AWG 30.48m 1.49mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 20 | Tinned Copper | 1.49 | Spool | Blue | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
5854 SL005
Hook-up Wire 24AWG 30.48m 1.21mm Silver Plated Copper Slate 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 24 | Silver Plated Copper | 1.21 | Slate | Spool | Slate | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
| TFT20018 NA002 Cable Accessories Non Shrinkable Tubing Teflon Natural Spool |
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Teflon | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
5857 BK001
Hook-up Wire 18AWG 304.8m 1.88mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 18 | Silver Plated Copper | 1.88 | UL AWM/Style 1213|UL VW-1 | Spool | Black | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
TFT25020 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Polytetrafluoroethylene | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
1855/19 WH005
Hook-up Wire 22AWG 30.48m 1.37mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 22 | Tinned Copper | 1.37 | Spool | White | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
6391 SL005
Multi-Conductor Cable 6Conductors 28AWG 5.6mm 300V Gray Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 28 | 6 | Tinned Copper | 5.6 | Gray | Spool | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
3077 VI005
Hook-up Wire 16AWG 30.48m 3.25mm Tinned Copper Violet 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 16 | Tinned Copper | 3.25 | UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|CSA FT1|CSA AWM I A/B|UL VW-1|CSA TEW-105 | Violet | Spool | Violet | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
6713 GR001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper Green 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 22 | Tinned Copper | 1.3 | CSA FT1|UL AWM/STYLE 11028|UL VW-1|CSA AWM I A/B | Green | Spool | Green | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
3073 BL005
Hook-up Wire 20AWG 30.48m 2.66mm Tinned Copper Blue 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 20 | Tinned Copper | 2.66 | UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Blue | Spool | Blue | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
1855/19 SL001
Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper Slate 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 22 | Tinned Copper | 1.27 | Polyvinyl Chloride | Slate | Spool | Slate | No | No | No | No | EAR99 | No | No |