Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Cable Type | Cable Length - (m) | Wire Size - (AWG) | Number of Contacts | Number of Conductors | Color | Body Material | Body Plating | Shrink Wall Type | Connector Type B | Connector Type A | Cable Pitch - (mm) | Gender | Conductor Material | Tradename | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Maximum Current Rating - (A) | Standards | Impedance - (Ohm) | Jacket Material | Jacket Color | Packaging | Shield Type | Shrink Ratio | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2842/19 WH005
Hook-up Wire 28AWG 30.48m 0.68mm Silver Coated Copper White 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 28 | Silver Coated Copper | 0.68 | Teflon | White | Spool | White | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
5199/20C SL005
Multi-Conductor Cable 22Conductors 20AWG 8.6mm 300V Gray Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 20 | 22 | Tinned Copper | 8.6 | Gray | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
5852 VI005
Hook-up Wire 28AWG 30.48m 0.99mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 28 | Silver Coated Copper | 0.99 | Spool | Violet | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5853 BK001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 26 | Silver Coated Copper | 1.09 | UL AWM/Style 1213|UL VW-1 | Spool | Black | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5853 GR005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 26 | Silver Coated Copper | 1.09 | UL AWM/Style 1213|UL VW-1 | Spool | Green | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5853 YL005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 26 | Silver Coated Copper | 1.09 | UL AWM/Style 1213|UL VW-1 | Spool | Yellow | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5854 GR005
Hook-up Wire 24AWG 30.48m 1.14mm Silver Plated Copper Green 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 24 | Silver Plated Copper | 1.14 | Tetrafluoroethylene | Green | Spool | Green | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
5854 BL005
Hook-up Wire 24AWG 30.48m 1.21mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 24 | Silver Plated Copper | 1.21 | UL AWM/Style 1213|UL VW-1 | Spool | Blue | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
5854 OR001
Hook-up Wire 24AWG 304.8m 1.14mm Silver Plated Copper Orange 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 24 | Silver Plated Copper | 1.14 | Tetrafluoroethylene | Orange | Spool | Orange | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5855 WH001
Hook-up Wire 22AWG 304.8m 1.4mm Silver Coated Copper White 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 22 | Silver Coated Copper | 1.4 | UL AWM/Style 1213|UL VW-1 | White | Spool | White | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
5858 OR005
Hook-up Wire 16AWG 30.48m 2.2mm Silver Plated Copper Orange 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 16 | Silver Plated Copper | 2.2 | Orange | Spool | Orange | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5859/12 WH005
Hook-up Wire 12AWG 30.48m 3.07mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 12 | Silver Coated Copper | 3.07 | Spool | White | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
6717 GY005
Hook-up Wire 14AWG 30.48m 2.44mm Tinned Copper Green/Yellow 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 14 | Tinned Copper | 2.44 | Polyphenylene Ether | Green/Yellow | Spool | Green/Yellow | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||
7133 GR001
Hook-up Wire 18AWG 304.8m 2.08mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 18 | Tinned Copper | 2.08 | Spool | Green | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
F3501/4 CL103
Heat Shrink Tubing ST Cross-Linked Polyolefin Clear Thin
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Clear | Cross-Linked Polyolefin | Thin | 2:1 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
5953 GR001
Hook-up Wire 26AWG 304.8m 0.74mm Silver Plated Copper 30VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 26 | Silver Plated Copper | 0.74 | Spool | Green | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
2840/7 BR005
Hook-up Wire 32AWG 30.48m 0.6mm Silver Coated Copper Brown 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 32 | Silver Coated Copper | 0.6 | Brown | Spool | Brown | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
2841/7 BK005
Hook-up Wire 30AWG 30.48m 0.66mm Silver Plated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 30 | Silver Plated Copper | 0.66 | Spool | Black | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
2844/19 BR005
Hook-up Wire 24AWG 30.48m 0.96mm Silver Plated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 24 | Silver Plated Copper | 0.96 | Spool | Brown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
2845/19 WH005
Hook-up Wire 22AWG 30.48m 1.1mm Silver Coated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 22 | Silver Coated Copper | 1.1 | Spool | White | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
1172C SL001
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.41mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 304.8 | 22 | 2 | Tinned Copper | 4.41 | 66 | Polyvinyl Chloride | Slate | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
1715 SL005
Shielded Multi-Conductor Cable Braid Polyethylene 4Conductors 20AWG 7.03mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 30.48 | 20 | 4 | Tinned Copper | 7.03 | Polyvinyl Chloride | Slate | Spool | Braid | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
9058X BK005
Coaxial Cable Braid Polyethylene 20AWG 5.08mm 1900V Black 30.48m Spool
|
|
Alpha Wire | Kabel, Koaxial | Coaxial Cable | 30.48 | 20 | Bare Copper | 5.08 | 53 | Polyvinyl Chloride | Black | Spool | Braid | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
F1053/8 BK005
Heat Shrink Tubing ST Polyvinyl Chloride Black Spool
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Polyvinyl Chloride | UL 224|AMS-DTL-23053/5 Class 1|AMS-DTL-23053/5 Class 2|CSA 198 | Spool | 2:1 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
299/1 SV005
Busbar Wire 26AWG 30.48m 0.4mm Tinned Copper Silver Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Busbar Wire | 30.48 | 26 | Tinned Copper | 0.4 | Silver | Spool | No | Unknown | No | No | No | No | EAR99 | No | No |