Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1857/19 BK001
Hook-up Wire 18AWG 304.8m 1.73mm Tinned Copper Black 600V Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 18 | Hook-up Wire | 1.73 | Black | Polyvinyl Chloride | Black | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3071 VI001
Hook-up Wire 22AWG 304.8m 2.38mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 2.38 | Violet | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5852 WH005
Hook-up Wire 28AWG 30.48m 0.99mm Silver Coated Copper White 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 28 | Hook-up Wire | 0.99 | White | White | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6344 SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 8Conductors 22AWG 1.27mm 300VAC 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Multi-Conductor Cable | 8 | 1.27 | Slate | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3051 WU001
Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 1.63 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Blue/White | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
F2213/32 BK005
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | FIT® | 2:1 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
2842/7 WH001
Hook-up Wire 28AWG 304.8m 0.73mm Silver Coated Copper White 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 304.8 | 28 | Hook-up Wire | 0.73 | White | White | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
1854/19 BK001
Hook-up Wire 24AWG 304.8m 1.19mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 24 | Hook-up Wire | 1.19 | Black | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
2843/7 RD005
Hook-up Wire 26AWG 30.48m 0.83mm Silver Plated Copper Red 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 26 | Hook-up Wire | 0.83 | Red | Red | Spool | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
F3501/2 CL105
Heat Shrink Tubing ST Irradiated Polyvinylidene Fluoride Clear FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Clear | Irradiated Polyvinylidene Fluoride | FIT® | 2:1 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
F221B1/2 BK201
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | AMS-DTL-23053/5 Class 1|AMS-DTL-23053/5 Class 2|CSA 198|UL 224 | FIT® | 2:1 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
P10516 BK001
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Black | Polyvinyl Chloride | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
5020/15C SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 15Conductors 24AWG 7.28mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 24 | Multi-Conductor Cable | 15 | 7.28 | Slate | Polyvinyl Chloride | Multi Color | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
5473C SL001
Multi-Conductor Cable 6Conductors 24AWG 6.01mm 300VAC Slate 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 304.8 | 24 | Multi-Conductor Cable | 6 | 6.01 | Slate | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5599/5C SL005
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 5Conductors 24AWG 6.8mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 24 | Shielded Multi-Conductor Cable | 5 | 6.8 | Slate | Polyvinyl Chloride | Tape | Spool | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
6717 BL005
Hook-up Wire 14AWG 30.48m 2.48mm Tinned Copper Blue 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 14 | Hook-up Wire | 2.48 | Blue | UL AWM/Style 11028|UL VW-1 | Blue | Spool | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
LC134 BK088
Cable Ties, Standard Locking Nylon Black 111.2N Spool
|
|
Alpha Wire | Kabelbinder | Standard Locking | Black | Nylon | Spool | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
6718 BL005
Hook-up Wire 12AWG 30.48m 2.97mm Tinned Copper Blue 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 12 | Hook-up Wire | 2.97 | Blue | Polyphenylene Ether | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6715 GY001
Hook-up Wire 18AWG 304.8m 1.75mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 18 | Hook-up Wire | 1.75 | CSA C(RU) AWM I A/B FT1|UL AWM/Style 11028|UL VW-1 | Green/Yellow | Spool | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1719 SL005
Shielded Multi-Conductor Cable Braid Polyethylene 8Conductors 20AWG 8.66mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 20 | Shielded Multi-Conductor Cable | 8 | 8.66 | Slate | Polyvinyl Chloride | Multi Color | Braid | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
6310 SL005
Shielded Multi-Conductor Cable 30Conductors 24AWG 9.8mm 300VAC Slate 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 24 | Shielded Multi-Conductor Cable | 30 | 9.8 | Slate | Spool | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
2841/7 BL005
Hook-up Wire 30AWG 30.48m 0.6mm Silver Coated Copper Blue 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 30 | Hook-up Wire | 0.6 | Blue | Teflon | Blue | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
5093C SL005
Shielded Multi-Conductor Cable 3Conductors 24AWG 4.49mm 300VAC Slate 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 24 | Shielded Multi-Conductor Cable | 3 | 4.49 | Slate | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
782665 BK005
Single Conductor Cable 2AWG 30.48m 11.8mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 2 | Single Conductor Cable | 11.8 | Black | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
TFT2008 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Polytetrafluoroethylene | No | No | No | No | EAR99 | No | No |