Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
781801BK001
Hook-up Wire 18AWG 304.8m 2.74mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 18 | Hook-up Wire | 2.74 | Black | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
3055/1 BK001
Hook-up Wire 18AWG 304.8m 2.03mm Tinned Copper Black 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 18 | Hook-up Wire | 2.03 | Black | Black | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1858/19 RD001
Hook-up Wire 16AWG 304.8m 1.98mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 16 | Hook-up Wire | 1.98 | Red | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5857 RD001
Hook-up Wire 18AWG 304.8m 1.88mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 304.8 | 18 | Hook-up Wire | 1.88 | UL AWM/Style 1213|UL VW-1 | Red | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3048 YL005
Hook-up Wire 28AWG 30.48m 1.24mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 28 | Hook-up Wire | 1.24 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Yellow | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
F2211/8 BK002
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | AMS-DTL-23053/5 Class1|UL 224|CSA 198 | FIT® | 2:1 | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
1855/19 BK005
Hook-up Wire 22AWG 30.48m 1.27mm Tinned Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 22 | Hook-up Wire | 1.27 | Black | Polyvinyl Chloride | Black | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6718 RD005
Hook-up Wire 12AWG 30.48m 2.97mm Tinned Copper Red 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 12 | Hook-up Wire | 2.97 | Red | Polyphenylene Ether | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3051/1 YL001
Hook-up Wire 22AWG 304.8m 1.5mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 1.5 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Yellow | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3081 BL001
Hook-up Wire 10AWG 304.8m 4.83mm Tinned Copper Blue 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 10 | Hook-up Wire | 4.83 | Blue | Polyvinyl Chloride | Blue | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| F2211/4 CL064 Heat Shrinkable Tubing |
|
Alpha Wire | Wärmeschrumpfende Produkte | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
2844/19 WH005
Hook-up Wire 24AWG 30.48m 0.96mm Silver Plated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 24 | Hook-up Wire | 0.96 | White | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
86005CY SL005
Shielded Multi-Conductor Cable Polyvinyl Chloride 5Conductors 28AWG 5.08mm Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 28 | Shielded Multi-Conductor Cable | 5 | 5.08 | Slate | Polyvinyl Chloride | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6719 GY005
Hook-up Wire 10AWG 30.48m 3.71mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 10 | Hook-up Wire | 3.71 | Spool | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||
P1058 BK005
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Black | Polyvinyl Chloride | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
6300/8 SL001
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 24AWG 5.76mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 304.8 | 24 | Shielded Multi-Conductor Cable | 8 | 5.76 | Slate | Polyvinyl Chloride | Tape | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
7132 WH001
Hook-up Wire 20AWG 304.8m 1.78mm Tinned Copper White 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 20 | Hook-up Wire | 1.78 | White | Irradiated Polyvinyl Chloride | White | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
33201 YL005
Hook-up Wire 32AWG 30.48m 0.58mm Silver Coated Copper Yellow 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 32 | Hook-up Wire | 0.58 | Yellow | Spool | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
| 801530W WH032 Nylon, high tenacity, continuous filament Cable Ties Lacing CRD |
|
Alpha Wire | Kabelbinder | White | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
1854 BK005
Hook-up Wire 24AWG 30.48m 1.16mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 24 | Hook-up Wire | 1.16 | Black | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
5851 RD005
Hook-up Wire 30AWG 30.48m 0.91mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 30 | Hook-up Wire | 0.91 | UL AWM/Style 1213|UL VW-1 | Red | Spool | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
1292C SL005
Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Shielded Multi-Conductor Cable | 2 | 4.52 | Slate | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
422807 BK001
Single Conductor Cable 28AWG 304.8m 0.93mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 28 | Single Conductor Cable | 0.93 | Black | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3051 PK001
Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper Pink 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 1.63 | Pink | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Pink | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
2824/2 WH005
Shielded Multi-Conductor Cable Braid Polytetrafluoroethylene 2Conductors 22AWG 4.03mm 600VAC White Polytetrafluoroethylene 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Silver Coated Copper | 30.48 | 22 | Shielded Multi-Conductor Cable | 2 | 4.03 | White | Polytetrafluoroethylene | Black/White | Braid | Spool | Unknown | No | No | No | EAR99 | No | No |