Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F221V3/4 BK003
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | 2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
1172C SL001
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.41mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 304.8 | 22 | Multi-Conductor Cable | 2 | 4.41 | Slate | Polyvinyl Chloride | 66 | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
1715 SL005
Shielded Multi-Conductor Cable Braid Polyethylene 4Conductors 20AWG 7.03mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 20 | Shielded Multi-Conductor Cable | 4 | 7.03 | Slate | Polyvinyl Chloride | Braid | Spool | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
9058X BK005
Coaxial Cable Braid Polyethylene 20AWG 5.08mm 1900V Black 30.48m Spool
|
|
Alpha Wire | Kabel, Koaxial | Bare Copper | 30.48 | 20 | Coaxial Cable | 5.08 | Black | Polyvinyl Chloride | 53 | Braid | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
F1053/8 BK005
Heat Shrink Tubing ST Polyvinyl Chloride Black Spool
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Polyvinyl Chloride | UL 224|AMS-DTL-23053/5 Class 1|AMS-DTL-23053/5 Class 2|CSA 198 | 2:1 | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
| F2213/32 CL061 Heat Shrinkable Tubing |
|
Alpha Wire | Wärmeschrumpfende Produkte | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
5856/7 BK005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 20 | Hook-up Wire | 1.57 | UL AWM/Style 1213|UL VW-1 | Black | Spool | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5853/19 OR001
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 304.8 | 26 | Hook-up Wire | 1.09 | UL AWM/Style 1213|UL VW-1 | Orange | Spool | No | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1173C SL002
Shielded Multi-Conductor Cable Polyvinyl Chloride 3Conductors 22AWG 4.62mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 152.4 | 22 | Shielded Multi-Conductor Cable | 3 | 4.62 | Slate | Polyvinyl Chloride | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
2421C SL005
Shielded Multi-Conductor Cable Tape FR HDPE 2Conductors 18AWG 5.38mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 18 | Shielded Multi-Conductor Cable | 2 | 5.38 | Slate | Polyvinyl Chloride | 54 | Tape | Spool | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
299 SV001
Busbar Wire 24AWG 304.8m Tinned Copper Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 24 | Busbar Wire | Silver | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
78162 SL005
Twisted Pair Cable Tape Modified Polyphenylene Ether/Polyethylene 4Conductors 26AWG 4.06mm 300VAC Slate Modified Polyphenylene Ether/Polyethylene...
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 26 | Twisted Pair Cable | 4 | 4.06 | Slate | Modified Polyphenylene Ether/Polyethylene | Multi Color | Tape | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
3055 VI001
Hook-up Wire 18AWG 304.8m 2.05mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 18 | Hook-up Wire | 2.05 | CSA FT1|CSA TR-64|VW-1|UL AWM/Style 1569|UL AWM/Style 1007 | Violet | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3057/1 RD005
Hook-up Wire 16AWG 30.48m 2.41mm Tinned Copper Red 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 16 | Hook-up Wire | 2.41 | Red | Red | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3070 BK005
Hook-up Wire 24AWG 30.48m 2.33mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 24 | Hook-up Wire | 2.33 | CE|CSA FT1|CSA AWM I A/B|CSA TEW-105|VW-1|TW|UL AWM/Style 1230|MTW|UL AWM/Style 1015 | Black | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3070 WH005
Hook-up Wire 24AWG 30.48m 2.24mm Tinned Copper White 600V Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 24 | Hook-up Wire | 2.24 | White | Polyvinyl Chloride | White | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3071 WH001
Hook-up Wire 22AWG 304.8m 2.38mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 2.38 | White | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3073 BR005
Hook-up Wire 20AWG 30.48m 2.66mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 2.66 | CSA FT1|CSA AWM I A/B|CSA TEW-105|UL VW-1|UL AWM/STYLE 1230|UL MTW|UL AWM/STYLE 1015 | Brown | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3073 GY001
Hook-up Wire 20AWG 304.8m 2.66mm Tinned Copper Green/Yellow 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 20 | Hook-up Wire | 2.66 | Green/Yellow | UL MTW|UL AWM/STYLE 1015|CSA TEW-105|UL VW-1|UL AWM/STYLE 1230|CSA FT1|CSA AWM I A/B | Green/Yellow | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3075 GR005
Hook-up Wire 18AWG 30.48m 2.92mm Tinned Copper Green 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 18 | Hook-up Wire | 2.92 | Green | UL VW-1|UL AWM/STYLE 1230|UL MTW|UL AWM/STYLE 1015|CSA FT1|CSA AWM I A/B|CSA TEW-105 | Green | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
3073 YL005
Hook-up Wire 20AWG 30.48m 2.66mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 2.66 | CSA FT1|CSA AWM I A/B|CSA TEW-105|UL VW-1|UL AWM/STYLE 1230|UL MTW|UL AWM/STYLE 1015 | Yellow | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3077 RD005
Hook-up Wire 16AWG 30.48m 3.25mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 16 | Hook-up Wire | 3.25 | CSA FT1|CSA AWM I A/B|CSA TEW-105|UL VW-1|UL AWM/STYLE 1230|UL MTW|UL AWM/STYLE 1015 | Red | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3080 BR005
Hook-up Wire 12AWG 30.48m 3.93mm Tinned Copper Brown 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 12 | Hook-up Wire | 3.93 | Brown | Polyvinyl Chloride | Brown | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3080 RD001
Hook-up Wire 12AWG 304.8m 3.93mm Tinned Copper Red 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 12 | Hook-up Wire | 3.93 | Red | Polyvinyl Chloride | Red | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3081 SL005
Hook-up Wire 10AWG 30.48m 4.83mm Tinned Copper Slate 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 10 | Hook-up Wire | 4.83 | Slate | Polyvinyl Chloride | Slate | Spool | No | No | No | No | No | EAR99 | No | No |